Print Print this page
 
Vishay Cera-Mite
Cera-Mite 125L Series
Vishay Cera-Mite
Cera-Mite 20VL Series
 
Vishay Cera-Mite
Cera-Mite 30LV Series
  • Images

Cera-Mite 20VL Series

High reliability, Safety, Radial, Disc Ceramic Capacitors

Vishay Cera-Mite

The Cera-Mite 20VL Series consist of a ceramic disc of which both sides are silver plated.

Features
  • Singlelayer AC disc safety capacitors
Applications:
  • X2 according
  • Across-the-line
  • RFI filtering
Specifications
  • Applications:Safety
  • Capacitance:10000pF ~ .1µF
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-30°C ~ 125°C
  • Package / Case:Radial, Disc
  • Ratings:X2
  • Temperature Coefficient:Y5V (F)
  • Tolerance:±20%
  • Voltage - Rated:400VAC
Parts

View in Parametric Search

20VLP10-R20VLP10-RCAP CER 0.1UF 400VAC Y5V RADIAL .1µF±20%400VACY5V (F)Radial, DiscRoHS
20VLSS10-R20VLSS10-RCAP CER 10000PF 400VAC Y5V RDL 10000pF±20%400VACY5V (F)Radial, DiscRoHS
20VLS20-R20VLS20-RCAP CER 0.02UF 400VAC Y5V RADIAL.02µF±20%400VACY5V (F)Radial, DiscRoHS

View in Parametric Search