Print Print this page
 
Vishay Beyschlag/Draloric/BC Components
WYO Series
Vishay Cera-Mite
Cera-Mite 125L Series
 
Vishay Cera-Mite
Cera-Mite 20VL Series
  • Images

Cera-Mite 125L Series

High Reliability, Safety, Radial, Disc Ceramic Capacitors

Vishay Cera-Mite

The Cera-Mite 125L Series are AC line rated ceramic disc capacitors with high reliability.

Features
Applications:
  • Across-the-line
  • Line by-pass
  • Antenna coupling
Specifications
  • Applications:Safety
  • Capacitance:1000pF ~ .05µF
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-30°C ~ 125°C
  • Package / Case:Radial, Disc
  • Ratings:X1, Y4
  • Temperature Coefficient:Y5V (F)
  • Tolerance:±20%
  • Voltage - Rated:400VAC
Parts

View in Parametric Search

125LD10-R125LD10-RCAP CER 1000PF 400VAC Y5V RADIAL1000pF±20%400VACY5V (F)Radial, DiscRoHS
125LD20-R125LD20-RCAP CER 2000PF 400VAC Y5V RADIAL2000pF±20%400VACY5V (F)Radial, DiscRoHS
125LD47-R125LD47-RCAP CER 4700PF 400VAC Y5V RADIAL4700pF±20%400VACY5V (F)Radial, DiscRoHS
125LD50-R125LD50-RCAP CER 5000PF 400VAC Y5V RADIAL5000pF±20%400VACY5V (F)Radial, DiscRoHS
125LS10-R125LS10-RCAP CER 10000PF 400VAC Y5V RDL 10000pF±20%400VACY5V (F)Radial, DiscRoHS
125LS20-R125LS20-RCAP CER 0.02UF 400VAC Y5V RADIAL.02µF±20%400VACY5V (F)Radial, DiscRoHS
125LS22-R125LS22-RCAP CER 0.022UF 400VAC Y5V RDL .022µF±20%400VACY5V (F)Radial, DiscRoHS
125LS30-R125LS30-RCAP CER 0.03UF 400VAC Y5V RADIAL.03µF±20%400VACY5V (F)Radial, DiscRoHS
125LS50-R125LS50-RCAP CER 0.05UF 400VAC Y5V RADIAL.05µF±20%400VACY5V (F)Radial, DiscRoHS

View in Parametric Search