Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
210235x
TE Connectivity Aerospace, Defense and Marine
CeeLok FAS-T Nano Series
 
TE Connectivity Aerospace, Defense and Marine
CeeLok FAS-T Series
  • Images

CeeLok FAS-T Nano Series

Threaded Panel Mount and Free Hanging Circular Connector

TE Connectivity Aerospace, Defense and Marine

TE Connectivity’s (TE) CeeLok FAS-T Nano Circular connector is a rugged, nano-miniature I/O connector capable of meeting 10 GbE performance. The patented, noise cancelling contact configuration minimizes cross talk making it ideal for a variety of markets.

Product Description

CeeLok FAS-T Nano circular takes the noise cancellation technology of the original CeeLok FAS-T connector and re-engineers it to fit the standard NANONICS connector shell. The connector delivers up to 10 GbE speeds in nanominiature form factor, creating an industry-leading combination of high-speed, small size and low weight.

CeeLok FAS-T Nano circular connectors withstand the harsh operating environment typical of Aerospace, Defense and Marine applications.

Features
Applications:
  • Military Weapons
  • Ground Support Systems
  • Soldier Worn Applications
  • Avionics
  • Instrumentation
  • Down-hole Telemetry Tools
Specifications
  • Connector Type:Receptacle, Female Sockets
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:30.0µin (0.76µm)
  • Current Rating (Amps):1A
  • Fastening Type:Threaded
  • Mounting Feature:Bulkhead
  • Mounting Type:Panel Mount, Through Hole
  • Number of Positions:8
  • Orientation:Keyed
  • Primary Material:Metal
  • Shell Finish:Electroless Nickel
  • Shell Material:Aluminum
  • Shell Size - Insert:3.5
  • Termination:Solder
  • Voltage Rating:500VAC
Parts