Print Print this page
 
Abracon LLC
ASMP Series
Bourns Inc.
CE201210 Series
 
Bourns Inc.
CI100505 Series
  • Images

CE201210 Series

High Frequency, Surface Mount, Multilayer Chip Inductors

Bourns Inc.

The CE201210 Series, high frequency multilayer inductors in a 0805 surface mount package.

Datasheets:
Features
  • 0805 size
  • High frequency
  • Nickel barrier
Applications :
  • Mobile phones
  • Cellular phones
  • CTV, VCR, HIC, FDD
  • Automotive electronics
Specifications
  • Current Rating (Amps):300mA
  • DC Resistance (DCR):100mOhm Max ~ 1.5Ohm Max
  • Frequency - Self Resonant:200MHz ~ 4GHz
  • Inductance:2.7nH ~ 470nH
  • Inductance Frequency - Test:50MHz ~ 100MHz
  • Material - Core:Ceramic
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0805 (2012 Metric)
  • Shielding:Unshielded
  • Size / Dimension:0.079" L x 0.049" W (2.00mm x 1.25mm)
  • Supplier Device Package:0805 (2012 Metric)
  • Type:Multilayer
Parts

View in Parametric Search

CE201210-47NJCE201210-47NJFIXED IND 47NH 300MA 700MOHM SMDMultilayerCeramic47nH±5%0805 (2012 Metric)RoHS
CE201210-R47JCE201210-R47JFIXED IND 470NH 300MA 1.5OHM SMDMultilayerCeramic470nH±5%0805 (2012 Metric)RoHS
CE201210-22NJCE201210-22NJFIXED IND 22NH 300MA 500MOHM SMDMultilayerCeramic22nH±5%0805 (2012 Metric)RoHS
CE201210-33NJCE201210-33NJFIXED IND 33NH 300MA 600MOHM SMDMultilayerCeramic33nH±5%0805 (2012 Metric)RoHS
CE201210-R15JCE201210-R15JFIXED IND 150NH 300MA 1 OHM SMD MultilayerCeramic150nH±5%0805 (2012 Metric)RoHS
CE201210-R10JCE201210-R10JFIXED IND 100NH 300MA 900MOHM SMMultilayerCeramic100nH±5%0805 (2012 Metric)RoHS
CE201210-15NJCE201210-15NJFIXED IND 15NH 300MA 400MOHM SMDMultilayerCeramic15nH±5%0805 (2012 Metric)RoHS
CE201210-68NJCE201210-68NJFIXED IND 68NH 300MA 800MOHM SMDMultilayerCeramic68nH±5%0805 (2012 Metric)RoHS
CE201210-56NJCE201210-56NJFIXED IND 56NH 300MA 750MOHM SMDMultilayerCeramic56nH±5%0805 (2012 Metric)RoHS
CE201210-10NJCE201210-10NJFIXED IND 10NH 300MA 300MOHM SMDMultilayerCeramic10nH±5%0805 (2012 Metric)RoHS
CE201210-R33JCE201210-R33JFIXED IND 330NH 300MA 1.4OHM SMDMultilayerCeramic330nH±5%0805 (2012 Metric)RoHS
CE201210-R12JCE201210-R12JFIXED IND 120NH 300MA 950MOHM SMMultilayerCeramic120nH±5%0805 (2012 Metric)RoHS
CE201210-R22JCE201210-R22JFIXED IND 220NH 300MA 1.2OHM SMDMultilayerCeramic220nH±5%0805 (2012 Metric)RoHS
CE201210-3N3JCE201210-3N3JFIXED IND 3.3NH 300MA 130MOHM SMMultilayerCeramic3.3nH±5%0805 (2012 Metric)RoHS
CE201210-R27JCE201210-R27JFIXED IND 270NH 300MA 1.3OHM SMDMultilayerCeramic270nH±5%0805 (2012 Metric)RoHS
CE201210-R18JCE201210-R18JFIXED IND 180NH 300MA 1.1OHM SMDMultilayerCeramic180nH±5%0805 (2012 Metric)RoHS
CE201210-2N7DCE201210-2N7DFIXED IND 2.7NH 300MA 100MOHM SMMultilayerCeramic2.7nH±0.3nH0805 (2012 Metric)RoHS
CE201210-18NJCE201210-18NJFIXED IND 18NH 300MA 450MOHM SMDMultilayerCeramic18nH±5%0805 (2012 Metric)RoHS
CE201210-4N7JCE201210-4N7JFIXED IND 4.7NH 300MA 200MOHM SMMultilayerCeramic4.7nH±5%0805 (2012 Metric)RoHS
CE201210-27NJCE201210-27NJFIXED IND 27NH 300MA 550MOHM SMDMultilayerCeramic27nH±5%0805 (2012 Metric)RoHS

View in Parametric Search