Print Print this page
 
Pulse Electronics Power
PM5433.XXXNLT Series
Sumida America Inc.
CDMC8D28 Series
 
Sumida America Inc.
CDMCC/DS
  • Images

CDMC8D28 Series

Surface Mount Power Inductors

Sumida America Inc.

Metal compound molding type construction.

Product Training Modules:
Features
  • Surface mount
Applications :
  • Ideally used in low voltage-high current laptop PC and sever power supply
Specifications
  • Current - Saturation (Isat):9.4A ~ 16A
  • Current Rating (Amps):9.3A ~ 15.4A
  • DC Resistance (DCR):4.6mOhm Max ~ 12.6mOhm Max
  • Height - Seated (Max):0.118" (3.00mm)
  • Inductance:680nH ~ 1.8µH
  • Inductance Frequency - Test:1MHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Nonstandard
  • Shielding:Shielded
  • Size / Dimension:0.374" L x 0.335" W (9.50mm x 8.50mm)
  • Tolerance:±20%
Parts

View in Parametric Search

CDMC8D28NP-1R2MCCDMC8D28NP-1R2MCFIXED IND 1.2UH 12.9A 7 MOHM SMD-Metal Composite1.2µH±20%NonstandardRoHS
CDMC8D28NP-1R8MCCDMC8D28NP-1R8MCFIXED IND 1.8UH 9.3A 12.6MOHM SMMoldedMetal1.8µH±20%NonstandardRoHS
CDMC8D28NP-R68MCCDMC8D28NP-R68MCFIXED IND 680NH 15.4A 4.6MOHM SMMoldedMetal680nH±20%NonstandardRoHS

View in Parametric Search