Print Print this page
 
Standex-Meder Electronics
PQ Series
Sumida America Inc.
CD104 Series
 
Sumida America Inc.
CD30D22 Series
  • Images

CD104 Series

Surface Mount Power Inductors

Sumida America Inc.

Magnetically unshielded construction.

Datasheets:
Features
  • Surface mount
Applications :
  • PDA
  • MP3
  • Portable equipment
  • DSC/DVC
Specifications
  • Current Rating (Amps):2.38A
  • DC Resistance (DCR):53mOhm Max
  • Frequency - Self Resonant:29.9MHz
  • Height - Seated (Max):0.177" (4.50mm)
  • Inductance:10µH
  • Inductance Frequency - Test:2.52MHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 100°C
  • Package / Case:Nonstandard
  • Shielding:Unshielded
  • Size / Dimension:0.394" L x 0.354" W (10.00mm x 9.00mm)
  • Tolerance:±20%
Parts