Print Print this page
 
Broadcom Limited
HEDS-8988
Custom Computer Services Inc.
CCS Programmer/Debugger ICD-U64 and ICD-S40
 
Custom Computer Services Inc.
Device Programmer MACH X
  • Images

CCS Programmer/Debugger ICD-U64 and ICD-S40

ICD-U64 and ICD-S40 In-Circuit Programmer/Debugger

Custom Computer Services Inc.

The ICD-S40 and ICD-U64 are complete In-Circuit Debugging and In-Circuit Programming solutions for Microchip devices.

Product Description

The ICD-S40 is a complete In-Circuit Debugging and In-Circuit Programming solution for Microchip's PIC® MCUs. It connects to your PC via a Serial Com (RS-232) port.

The ICD-S40 is powered from the target board at 5.0V

The ICD-U64 is a complete In-Circuit Programming and In-Circuit Debugging solution for Microchip's PIC® MCUs and dsPIC®DSCs. It connects to your PC via USB.

ICD-U64 debug support covers all targets that have debug mode when used in conjunction with CCS IDE Compilers. The unit also provides in-circuit serial programming support for all Flash chips.

The ICD-U64 connects to your PC via a USB port and can power your target board. This ICD is powered from the USB Bus or by the board at 5.0V by closing the jumper near the ICD jack inside the unit. The unit must be opened.

The CCSLOAD programmer control software supports the ICD-U64 and offers many key features including; powerful command line options in Windows/Linux, extensive diagnostics, easy to use production interface, and enhanced security options.

ICD-U64 can be paired with Tag-Connect, a production ICSP Programming cable that eliminates the need for an ICSP connector on your product. Tag Connect provides a direct pin-to-circuit connection, saving space on your PCB. The modular end works with existing ICD programmers as well as the ICD-U64.

Features
  • The ICD-U64 is 2x faster than ICD-U40 when loading a full PIC18F4520
  • The ICD-U64 is 3x faster than MPLAB®ICD 2 when single stepping in the debugger
Specifications
  • Contents:Board(s)
  • For Use With/Related Products:PIC Micro® MCU
  • Type:Emulator (In-Circuit/In-System)
Parts