Print Print this page
 
Vector Electronics
92100142
XP Power
CCH Series
 
XP Power
GSP750 Series
  • Images
Features
  • Baseplate Cooled
  • Industrial and MIL-STD461E EMC Compliance
  • High Efficiency up to 90%
  • 5 V Standby
  • Power Fail, Inhibit, Over temperature and Current Share
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB, TUV, UL
  • Current - Output (Max):12.5A ~ 50A
  • Efficiency:90%
  • Features:Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Power (Watts):603W ~ 605W
  • Size / Dimension:8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm)
  • Standard Number:62368-1
  • Type:Enclosed
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:12V ~ 48V
Parts
CCH600PS24CCH600PS24AC/DC CONVERTER 24V 603W Enclosed190 ~ 264 VAC24VRoHS
CCH600PS48CCH600PS48AC/DC CONVERTER 48V 603W Enclosed190 ~ 264 VAC48VRoHS
CCH600PS12CCH600PS12AC/DC CONVERTER 12V 603W Enclosed190 ~ 264 VAC12VRoHS
CCH600PS28CCH600PS28AC/DC CONVERTER 28V 605W Enclosed190 ~ 264 VAC28VRoHS
Associated Product
TE Connectivity AMP Connectors 1-480699-0
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-> 0.200" (5.08mm) Pitch