Print Print this page
 
Micro Crystal AG
CC4V Series
Micro Crystal AG
CC5V Series
 
Micro Crystal AG
CC7V Series
  • Images

CC5V Series

32.768kHz, 20ppm, 2-SMD, No Lead

Micro Crystal AG

The CC5V-T1A Series is a low frequency SMT Quartz Crystal Unit that incorporates a tuning fork Quartz Crystal Resonator. It operates under vacuum in a hermetically sealed ceramic package with ceramic lid.

Features
  • Outstanding hermetic sealing with gold-tin preform
  • High stability and low aging guaranteed by hermetic sealing
  • Available for extended operating temperature range
  • High shock and vibration resistant
Applications:
  • Metering
  • Industrial
  • Automotive
  • Health care
  • Medical implantable
  • Harsh environments
Specifications
  • ESR (Equivalent Series Resistance):70 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.035" (0.90mm)
  • Load Capacitance:7pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.161" L x 0.059" W (4.10mm x 1.50mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

CC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CC5V-T1A-32.768KHZ-7PF-20PPM-TA-QCCC5V-T1A-32.768KHZ-7PF-20PPM-TA-QCCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CC5V-T1A-32.768KHZ-9PF-20PPM-TA-QCCC5V-T1A-32.768KHZ-9PF-20PPM-TA-QCCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search