USD
Print Print this page
 
Amphenol PCD
Cat6, Double Shielded Cables
Amphenol PCD
Cat6a, Double Shielded Cables
 
Amphenol PCD
RJF 544
  • Images

Cat6a, Double Shielded Cables

Round Cable, Plug to Plug, Double Shielded, Category 6a, Modular Cable Assemblies

Amphenol PCD

High reliability Cat 6a ethernet cordsets with a RJ45 plug overmolded on each end. A 26 AWG, 100 Ohm SFTP round patch cable, designed to ISO / IEC 11801 Category 6a requirements. The cable contains 4 twisted pairs individually shielded, cabled, double shielded with kevlar reinforcement strands and jacketed in black UV resistant Polyurethane HFFR. It is designed for fixed or portable applications in harsh environments.

Features
  • High microbial resistance
  • Glossy finish
  • UV resistant
  • High flexibility
  • Applications:
    • Robotics
    • Motion control
    • Railways
    • CNC machines
    • Battlefield communication
    • Industrial process control
    Specifications
    • Cable Type:Round Cable
    • Color:Black
    • Connector Type:Plug to Plug
    • Features:Molded Plugs
    • Mounting Type:Free Hanging (In-Line)
    • Number of Positions/Contacts:8p8c (RJ45, Ethernet)
    • Shielding:Double Shielded
    • Style:Cat6a
    Parts

    View in Parametric Search

    RJFSFTP6A0350RJFSFTP6A0350CABLE MOD 8P8C PLUG-PLUG 11.5' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
    RJFSFTP6A0400RJFSFTP6A0400CABLE MOD 8P8C PLUG-PLUG 13.12' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS

    View in Parametric Search