Print Print this page
 
Tripp Lite
Cat5e, Crossover Cables
Tripp Lite
Cat5e, Shielded Patch Cables
 
Tripp Lite
Cat5e, Snagless Patch Cables
  • Images

Cat5e, Shielded Patch Cables

Round Cable, Plug to Plug, Shielded, Category 5e, Modular Cable Assemblies

Tripp Lite

Protect your high-speed network from noise and electromagnetic interference with Tripp Lite's Category 5e (Cat5e) Shielded Patch Cable. This cable features 2 x shielded RJ45 50-micron Gold molded male connectors with integral strain relief. The cable is manufactured from PVC, 4-pair, stranded shielded twisted pair, and is rated for 350MHz/1Gbps communication.

Specifications
  • Cable Type:Round Cable
  • Connector Type:Plug to Plug
  • Features:Molded Plugs
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions/Contacts:8p8c (RJ45, Ethernet)
  • Shielding:Shielded
  • Style:Cat5e
Parts
N105-006-BLN105-006-BLCABLE MOD 8P8C PLUG TO PLUG 6' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)
N105-015-BLN105-015-BLCABLE MOD 8P8C PLUG TO PLUG 15' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)
N105-025-GYN105-025-GYCABLE MOD 8P8C PLUG TO PLUG 25' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
N105-050-GYN105-050-GYCABLE MOD 8P8C PLUG TO PLUG 50' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
N105-007-GYN105-007-GYCABLE MOD 8P8C PLUG TO PLUG 7' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
N105-100-GYN105-100-GYCABLE MOD 8P8C PLUG TO PLUG 100'Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS