Print Print this page
 
Cinch Connectivity Solutions
Cat5e Assembled Round Cables
Cinch Connectivity Solutions
Cat5e Molded Flat Cables
 
CNC Tech
Flat, Coiled Cable

Cat5e Molded Flat Cables

Round Cable, Plug to Plug, Unshielded, Category 5e, Modular Cable Assemblies

Cinch Connectivity Solutions

Designed with a low profile molded boot, these cables are constructed of Stranded 350 MHz UL Cable, Category 5e rated RJ-45 Plugs, and are built to the EIA568B standard configuration.

Datasheets:
Features
  • Cables are designed with 50u" gold-plated modular plugs
  • Molded cables have a flexible low-profile snagless strain relief
  • Cat5e cables are constructed of UL 350 MHz 24 AWG UTP Cable
  • ETL tested and verified to Category 5e Standards
Specifications
  • Cable Type:Round Cable
  • Connector Type:Plug to Plug
  • Features:Molded Plugs
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions/Contacts:8p8c (RJ45, Ethernet)
  • Shielding:Unshielded
  • Style:Cat5e
Parts
73-7791-373-7791-3CABLE MOD 8P8C PLUG TO PLUG 3' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
73-7792-173-7792-1CABLE MOD 8P8C PLUG TO PLUG 1' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
73-7791-773-7791-7CABLE MOD 8P8C PLUG TO PLUG 7' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
73-7790-573-7790-5CABLE MOD 8P8C PLUG TO PLUG 5' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
73-7792-573-7792-5CABLE MOD 8P8C PLUG TO PLUG 5' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
73-7790-773-7790-7CABLE MOD 8P8C PLUG TO PLUG 7' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
73-7792-773-7792-7CABLE MOD 8P8C PLUG TO PLUG 7' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
73-7791-173-7791-1CABLE MOD 8P8C PLUG TO PLUG 1' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
73-7792-373-7792-3CABLE MOD 8P8C PLUG TO PLUG 3' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
73-7790-373-7790-3CABLE MOD 8P8C PLUG TO PLUG 3' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
73-7791-573-7791-5CABLE MOD 8P8C PLUG TO PLUG 5' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS