USD
Print Print this page
 
Daburn Electronics
Plastic Speaker Wire
General Cable/Carol Brand
Carolprene® Jacketed Type
 
General Cable/Carol Brand
Exzel™ Series

Carolprene® Jacketed Type

Multi-Conductor, Unshielded Cable

General Cable/Carol Brand

Water resistant, fully annealed stranded bare copper, multiple conductor wire.

Features
  • Excellent resistance to oil and moisture
  • Good tensile strength, elongation and aging characteristics
  • High flexibility
  • Excellent abrasion resistance
Applications:
  • Portable tools and equipment
  • Portable appliances
  • Small motors and associated machinery
Specifications
  • Cable Type:Multi-Conductor
  • Conductor Insulation:Ethylene Propylene Terpolymer Rubber (EPDM)
  • Conductor Material:Copper, Bare
  • Jacket (Insulation) Material:Carolprene
  • Number of Conductors:3 ~ 4
  • Operating Temperature:-40°C ~ 90°C
  • Voltage:300V ~ 600V
  • Wire Gauge:10 AWG ~ 18 AWG
Parts

View in Parametric Search

01342.15.0101342.15.01CABLE 3COND 16AWG BLACK 250' Multi-Conductor316 AWG26/30RoHS
02727.85.0102727.85.01CABLE 4COND 10AWG BLACK 250' Multi-Conductor410 AWG104/30RoHS
01380.38T.0101380.38T.01CABLE 3COND 12AWG BLACK 100' Multi-Conductor312 AWG65/30RoHS
01360.41T.0101360.41T.01CABLE 3COND 14AWG BLACK 250' Multi-Conductor314 AWG41/30RoHS
01311.41T.0101311.41T.01CABLE 3COND 18AWG BLACK 250' Multi-Conductor318 AWG16/30RoHS
02726.85.0102726.85.01CABLE 4COND 12AWG BLACK 250' Multi-Conductor412 AWG65/30RoHS
01342.41T.0101342.41T.01CABLE 3COND 16AWG BLACK 1000' Multi-Conductor316 AWG26/30RoHS
01480.15T.0501480.15T.05CABLE 3COND 12AWG YELLOW 250' Multi-Conductor312 AWG65/30RoHS

View in Parametric Search