USD
Print Print this page
 
General Cable/Carol Brand
Carolprene® Jacketed Type SJOOW
General Cable/Carol Brand
Carolprene® Jacketed Type SOOW
 
General Cable/Carol Brand
Exzel™ Series
  • Images

Carolprene® Jacketed Type SOOW

Multi-Conductor, Unshielded Cable

General Cable/Carol Brand

Water resistant, fully annealed stranded bare copper, multiple conductor cables.

Features
  • Excellent resistance to oil and moisture
  • Good tensile strength, elongation and aging characteristics
  • High flexibility
  • Excellent abrasion resistance
Applications:
  • Portable tools and equipment
  • Portable appliances
  • Small motors and associated machinery
Specifications
  • Cable Type:Multi-Conductor
  • Conductor Insulation:Ethylene Propylene Terpolymer Rubber (EPDM)
  • Conductor Material:Copper, Bare
  • Jacket (Insulation) Material:Carolprene
  • Jacket (Insulation) Thickness:0.0450" (1.143mm)
  • Jacket Color:Black
  • Length:250.0' (76.2m)
  • Number of Conductors:4
  • Operating Temperature:-40°C ~ 90°C
  • Usage:Cord and Cordset
  • Voltage:600V
  • Wire Gauge:10 AWG ~ 12 AWG
Parts

View in Parametric Search

02727.85.0102727.85.01CABLE 4COND 10AWG BLACK 250' Multi-Conductor410 AWG104/30RoHS
02726.85.0102726.85.01CABLE 4COND 12AWG BLACK 250' Multi-Conductor412 AWG65/30RoHS

View in Parametric Search