Print Print this page
 
Samtec Inc.
Card Edge to Card Edge Cable Assemblies
TE Connectivity AMP Connectors
Card Edge to Card Edge Cable Assemblies
 
Samtec Inc.
Card Edge to Card Edge, Reversed

Card Edge to Card Edge Cable Assemblies

Sliver, SlimSAS, SlimSAS LP & MCIO Cable Assemblies

TE Connectivity AMP Connectors

These products can provide high performing channels with the added flexibility of where/how to use signals in your system. Sliver products, including the versions for SFF-TA-1002, can be used across many applications, data rates and protocols including PCI Express, SAS and Ethernet. SlimSAS and SlimSAS LP solutions provide PCIe Gen 4 cable capability. MCIO supports PCIe Gen 5​.

Specifications
  • Color:Black, Individual (Round)
  • Connector Type:Card Edge to Card Edge
  • Features:Pull Tab
  • Number of Positions:56 ~ 140
  • Number of Rows:2
  • Shielding:Unshielded
Parts

View in Parametric Search

2361358-12361358-1C/A, SLIVER 2.0 4C, LA TO LA, 0.Card Edge to Card Edge1402-RoHS
2361333-12361333-1C/A, SLIVER 2.0 1C, STR TO RA, 0Card Edge to Card Edge5620.024" (0.60mm)
2361336-12361336-1C/A, SLIVER 2.0 1C, LA TO LA, 0.Card Edge to Card Edge5620.024" (0.60mm)
2361344-12361344-1C/A, SLIVER 2.0 2C, STR TO RA, 0Card Edge to Card Edge8420.024" (0.60mm)
2361347-12361347-1C/A, SLIVER 2.0 2C, LA TO LA, 0.Card Edge to Card Edge8420.024" (0.60mm)
2361355-12361355-1C/A, SLIVER 2.0 4C, STR TO RA, 0Card Edge to Card Edge14020.024" (0.60mm)

View in Parametric Search