USD
Print Print this page
 
KEMET
CAN SMD Indust 250 Series
KEMET
CAN SMD Indust X7R Series
 
KEMET
CAS SMD SFTY 250 Series
  • Images

CAN SMD Indust X7R Series

Soft Termination, Boardflex Sensitive, Surface Mount

KEMET

The CAN SMD Indust X7R Series are non-safety rated ceramic capacitors designed for 250 VAC applications where higher CV values are required but not available in safety certified MLCCs.

Features
  • Low ESR and ESL
  • Temperature stable dielectric
  • Non-polar device, minimizing installation concerns
Applications:
  • AC-DC converters
  • AC filtering
  • Power factor correction
  • Power supply
Specifications
  • Applications:Boardflex Sensitive
  • Capacitance:.015µF ~ .27µF
  • Features:Soft Termination
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Temperature Coefficient:X7R
  • Tolerance:±10%
  • Voltage - Rated:250VAC
Parts

View in Parametric Search

CAN12X153KARAC7800CAN12X153KARAC7800CAP CER 1206 15NF 250VAC X7R .015µF±10%250VACX7R1206 (3216 Metric)RoHS
CAN12X223KARAC7800CAN12X223KARAC7800CAP CER 1206 22NF 250VAC X7R .022µF±10%250VACX7R1206 (3216 Metric)RoHS
CAN12X333KARAC7800CAN12X333KARAC7800CAP CER 1206 33NF 250VAC X7R .033µF±10%250VACX7R1206 (3216 Metric)RoHS
CAN18X563KARAC7800CAN18X563KARAC7800CAP CER 1812 56NF 250VAC X7R .056µF±10%250VACX7R1812 (4532 Metric)RoHS
CAN13X104KARAC7800CAN13X104KARAC7800CAP CER 1210 0.1UF 250VAC X7R .1µF±10%250VACX7R1210 (3225 Metric)RoHS
CAN18X154KARAC7800CAN18X154KARAC7800CAP CER 1812 150NF 250VAC X7R .15µF±10%250VACX7R1812 (4532 Metric)RoHS
CAN21X154KARAC7800CAN21X154KARAC7800CAP CER 2220 150NF 250VAC X7R .15µF±10%250VACX7R2220 (5750 Metric)RoHS
CAN21X224KARAC7800CAN21X224KARAC7800CAP CER 2220 220NF 250VAC X7R .22µF±10%250VACX7R2220 (5750 Metric)RoHS
CAN21X274KARAC7800CAN21X274KARAC7800CAP CER 2220 270NF 250VAC X7R .27µF±10%250VACX7R2220 (5750 Metric)RoHS

View in Parametric Search