Print Print this page
 
KEMET
AUTO-150C-(CxxxxC-AUTO) Series
KEMET
CAN SMD Indust 250 Series
 
KEMET
CAN SMD Indust X7R Series

CAN SMD Indust 250 Series

Low ESL, General Purpose, 1808 (4520 Metric), Multilayer Ceramic Capacitors

KEMET

The CAN SMD Indust 250 Series features low ESR and ESL.

Features
Applications:
  • AC-DC converters
  • AC filtering
  • Power factor correction
  • Power supply
Specifications
  • Applications:General Purpose
  • Capacitance:.1µF
  • Features:Low ESL
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:1808 (4520 Metric)
  • Size / Dimension:0.185" L x 0.079" W (4.70mm x 2.00mm)
  • Temperature Coefficient:X7R
  • Thickness (Max):0.085" (2.15mm)
  • Tolerance:±10%
  • Voltage - Rated:250VAC
Parts