Print Print this page
 
Belden Inc.
9L280XX Series
Cicoil
Camera Link® Cable
 
Cicoil
EZ-Flexx™ Series
  • Images

Camera Link® Cable

Camera Link® Cable

Cicoil

Cicoil Camera Link® cable assemblies for industrial motion video equipment meet or exceed each of the specifications defined within the Camera Link® standard. And, Cicoil’s cables provide an exceptionally long life of more than 10 million flex cycles, with a 50mm bend radius for unsurpassed flexibility. Cicoil manufactures these cable assemblies to custom lengths for the perfect fit.

Features
  • Flexibility - A 2-inch bend radius makes them ideal for linear motion and tight-space applications
  • Durability - All wires are fully encapsulated in ‘glass-clear’ silicone; a solid, one-piece construction that creates a highly durable cable package. The cable will not deform, break or wear for the lifetime of the product, even in high flex applications
  • Extreme Environments - Cicoil cables perform in temperatures from -65°C to 260°C, with excellent resistance to water, steam, and chemicals. Non-particulating, they are suitable for Class 1 clean room environments
  • Versatility - Combine additional power, signal and/or hollow tubing with Camera Link® into a single integrated cable for sophisticated capabilities
Specifications
  • Cable Type:Flat Twin Axial
  • Current Rating (Amps):5A
  • Insulation Resistance:108Ohm
  • Jacket (Insulation) Material:Flexx-Sil™
  • Jacket Color:Clear
  • Length:200.0' (60.96m)
  • Number of Conductors:22 (11 Pair Twisted)
  • Operating Temperature:-65°C ~ 260°C
  • Ratings:UL E324413, CE
  • Ribbon Thickness:0.164" (4.16mm)
  • Ribbon Width:1.500" (38.10mm)
  • Shielding:Shielded
  • Voltage:30V
  • Wire Gauge:28 AWG
Parts
Associated Product
Cicoil Ribbon Cable
Category: Interconnect, Wire-Cables, Wires-Flat Ribbon