USD
Print Print this page
 
Essentra Access Solutions
Cam Adjustable Compression
Essentra Access Solutions
Cam Adjustable Mini Compression
 
Essentra Access Solutions
Cams Mini Quarter Turn Locks

Cam Adjustable Mini Compression

Cam Adjustable Mini Compression

Essentra Access Solutions

Specifications
  • Cam Height:0.906" (23.00mm)
  • Cam Width:0.748" (19.00mm)
  • Material:Steel, Zinc Plated
  • Type:Cam With Stopper
Parts

View in Parametric Search

3040360630403606CAMS FOR ADJUSTIBLE MINI COMPRESCam With Stopper1.772" (45.00mm)0.906" (23.00mm)0.748" (19.00mm)RoHS
3040360730403607CAMS FOR ADJUSTIBLE MINI COMPRESCam With Stopper1.811" (46.00mm)0.906" (23.00mm)0.748" (19.00mm)RoHS
3040360830403608CAMS FOR ADJUSTIBLE MINI COMPRESCam With Stopper1.921" (48.80mm)0.906" (23.00mm)0.748" (19.00mm)RoHS
3040360930403609CAMS FOR ADJUSTIBLE MINI COMPRESCam With Stopper2.047" (52.00mm)0.906" (23.00mm)0.748" (19.00mm)RoHS
3040361030403610CAMS FOR ADJUSTIBLE MINI COMPRESCam With Stopper2.173" (55.20mm)0.906" (23.00mm)0.748" (19.00mm)RoHS
3040361130403611CAMS FOR ADJUSTIBLE MINI COMPRESCam With Stopper2.299" (58.40mm)0.906" (23.00mm)0.748" (19.00mm)RoHS
3040361230403612CAMS FOR ADJUSTIBLE MINI COMPRESCam With Stopper2.425" (61.60mm)0.906" (23.00mm)0.748" (19.00mm)RoHS
3040361330403613CAMS FOR ADJUSTIBLE MINI COMPRESCam With Stopper2.551" (64.80mm)0.906" (23.00mm)0.748" (19.00mm)RoHS
3040361430403614CAMS FOR ADJUSTIBLE MINI COMPRESCam With Stopper2.677" (68.00mm)0.906" (23.00mm)0.748" (19.00mm)RoHS

View in Parametric Search