Print Print this page
 
Panduit Corp
Panduct® Type NC
Phoenix Contact
Cable Duct Cover
 
Molex, LLC
Safeway

Cable Duct Cover

Various Covers For Cable Duct

Phoenix Contact

These cable duct covers are available in blue or grey or white and come in various length and widths.

Specifications
  • Accessory Type:Cover - Wire Duct, Snap In
  • Height:0.567" (14.40mm)
  • Length:78.740" (2000.00mm)
Parts

View in Parametric Search

32402853240285CABLE DUCT COVER 25MM 2M Cover - Wire Duct, Snap InFor All PVC Wiring Duct Types0.567" (14.40mm)0.984" (25.00mm)RoHS
32402873240287COVER FOR CABLE DUCT Cover - Wire Duct, Snap InFor All PVC Wiring Duct Types0.567" (14.40mm)2.362" (60.00mm)RoHS
32402953240295COVER FOR CABLE DUCT Cover - Wire Duct, Snap InFor All PVC Wiring Duct Types0.567" (14.40mm)1.181" (30.00mm)RoHS
32406473240647COVER DUCT PVC WHITE 2M Cover - Wire Duct, Snap InFor All PVC Wiring Duct Types0.567" (14.40mm)1.575" (40.00mm)RoHS
32402863240286COVER FOR CABLE DUCT Cover - Wire Duct, Snap InFor All PVC Wiring Duct Types0.567" (14.40mm)1.575" (40.00mm)RoHS
32402883240288CABLE DUCT COVER 80MM 2M Cover - Wire Duct, Snap InFor All PVC Wiring Duct Types0.567" (14.40mm)3.150" (80.00mm)RoHS
32403323240332COVER DUCT PVC BLUE 2M Cover - Wire Duct, Snap InFor All PVC Wiring Duct Types0.567" (14.40mm)1.575" (40.00mm)RoHS
32402893240289COVER FOR CABLE DUCT Cover - Wire Duct, Snap InFor All PVC Wiring Duct Types0.567" (14.40mm)3.937" (100.00mm)RoHS
32403693240369CABLE DUCT COVER Cover - Wire Duct, Snap InFor All PC/ABS, Halogen Free Wiring Duct Types0.567" (14.40mm)0.984" (25.00mm)RoHS
32403713240371CABLE DUCT COVER Cover - Wire Duct, Snap InFor All PC/ABS, Halogen Free Wiring Duct Types0.567" (14.40mm)1.575" (40.00mm)RoHS
32403723240372CABLE DUCT COVER Cover - Wire Duct, Snap InFor All PC/ABS, Halogen Free Wiring Duct Types0.567" (14.40mm)2.362" (60.00mm)RoHS

View in Parametric Search