Print Print this page
 
Cvilux USA
CA30 Series
Cvilux USA
CA35 Series
 
Cvilux USA
CI15xxM1HR0-NH

CA35 Series

1.27mm (.050) Male Right Angel DIP Type Connectors

Cvilux USA

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Mating:0.085" (2.15mm)
  • Contact Material:Brass
  • Contact Shape:Rectangular
  • Contact Type:Male Blade
  • Current Rating (Amps):1.2A
  • Fastening Type:Push-Pull
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:4 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 2 Wall
  • Style:Board to Cable/Wire
  • Voltage Rating:250VAC/DC
Parts

View in Parametric Search

CA3508H1100-NHCA3508H1100-NH1.27MM (.050) MALE RIGHT ANGLE DHeaderMale Blade0.050" (1.27mm)8RoHS
CA3504V1100-NHCA3504V1100-NH1.27MM (.050) MALE VERTICAL DIP HeaderMale Blade0.050" (1.27mm)4RoHS
CA3506H1100-NHCA3506H1100-NH1.27MM (.050) MALE RIGHT ANGLE DHeaderMale Blade0.050" (1.27mm)6RoHS
CA3508V1100-NHCA3508V1100-NH1.27MM (.050) MALE VERTICAL DIP HeaderMale Blade0.050" (1.27mm)8RoHS
CA3506V1100-NHCA3506V1100-NH1.27MM (.050) MALE VERTICAL DIP HeaderMale Blade0.050" (1.27mm)6RoHS
CA3504H1100-NHCA3504H1100-NH1.27MM (.050) MALE RIGHT ANGLE DHeaderMale Blade0.050" (1.27mm)4RoHS
CA3510V1100-NHCA3510V1100-NH1.27MM (.050) MALE VERTICAL DIP HeaderMale Blade0.050" (1.27mm)10RoHS
CA3506M10RP-NHCA3506M10RP-NH1.27MM (.050) MALE VERTICAL SMT HeaderMale Blade0.050" (1.27mm)6RoHS
CA3510M10RP-NHCA3510M10RP-NH1.27MM (.050) MALE VERTICAL SMT HeaderMale Blade0.050" (1.27mm)10RoHS
CA3510H1100-NHCA3510H1100-NH1.27MM (.050) MALE RIGHT ANGLE DHeaderMale Blade0.050" (1.27mm)10RoHS
CA3508M10RP-NHCA3508M10RP-NH1.27MM (.050) MALE VERTICAL SMT HeaderMale Blade0.050" (1.27mm)8RoHS
CA3504M10RP-NHCA3504M10RP-NH1.27MM (.050) MALE VERTICAL SMT HeaderMale Blade0.050" (1.27mm)4RoHS

View in Parametric Search