Print Print this page
 
CNC Tech
CNC Tech, 0.050" (1.27mm)
Cvilux USA
CA30 Series
 
Cvilux USA
CA35 Series

CA30 Series

1.27mm (.050) Top Entry SMT Type Male Connectors

Cvilux USA

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Phosphor Bronze
  • Contact Shape:Rectangular
  • Contact Type:Male Pin
  • Current Rating (Amps):1.5A
  • Fastening Type:Locking Ramp
  • Insulation Color:Red
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:4 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.059" (1.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Voltage Rating:230VAC/DC
Parts

View in Parametric Search

CA3006M13R0CA3006M13R01.27MM (.050) TOP ENTRY SMT TYPEHeaderMale Pin0.100" (2.54mm)6RoHS
CA3010M13R0CA3010M13R01.27MM (.050) TOP ENTRY SMT TYPEHeaderMale Pin0.100" (2.54mm)10RoHS
CA3004P1300CA3004P13001.27MM (.050) DIP TYPE MALE CONNHeaderMale Pin0.100" (2.54mm)4RoHS
CA3006P1300CA3006P13001.27MM (.050) DIP TYPE MALE CONNHeaderMale Pin0.100" (2.54mm)6RoHS
CA3008P1300CA3008P13001.27MM (.050) DIP TYPE MALE CONNHeaderMale Pin0.100" (2.54mm)8RoHS
CA3010P1300CA3010P13001.27MM (.050) DIP TYPE MALE CONNHeaderMale Pin0.100" (2.54mm)10RoHS
CA3004M13R0CA3004M13R01.27MM (.050) TOP ENTRY SMT TYPEHeaderMale Pin0.100" (2.54mm)4RoHS
CA3008M13R0CA3008M13R01.27MM (.050) TOP ENTRY SMT TYPEHeaderMale Pin0.100" (2.54mm)8RoHS

View in Parametric Search