USD
Print Print this page
 
Hirose Electric Co Ltd
SR38 Series
Hirschmann
CA Series
 
ifm efector, inc.
Circular Connectors

CA Series

Threaded, IP67 - Dust Tight, Waterproof, Circular Connectors

Hirschmann

Specifications
  • Applications:Industrial
  • Color:Black
  • Contact Finish - Mating:Silver
  • Fastening Type:Threaded
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Insert Material:Polyamide (PA66), Nylon 6/6, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Operating Temperature:-40°C ~ 90°C
  • Orientation:Keyed
  • Shell Material:Polyamide (PA66), Nylon 6/6, Glass Filled
  • Shielding:Unshielded
Parts

View in Parametric Search

CA 3 GDCA 3 GDCONN PLUG FMALE 4P SILVER SCREW Plug, Female Sockets4 (3 + PE)--RoHS
CA 3 W LDCA 3 W LDCONN PLUG FMALE 4P SILVER SCREW Plug, Female Sockets4 (3 + PE)--RoHS
CA 6 GDCA 6 GDCONN PLUG FMALE 7P SOLDER CUP Plug, Female Sockets7 (6 + PE)--RoHS
CA 6 W LDCA 6 W LDCONN PLUG FMALE 7P SOLDER CUP Plug, Female Sockets7 (6 + PE)--RoHS
CA 6 LDCA 6 LDCONN PLUG FMALE 7P SOLDER CUP Plug, Female Sockets7 (6 + PE)--RoHS
CA 3 LDCA 3 LDCONN PLUG FMALE 4P SILVER SCREW Plug, Female Sockets4 (3 + PE)--RoHS
CA 3 GSCA 3 GSCONN RCPT MALE 4POS SILVER SCREWReceptacle, Male Pins4 (3 + PE)--RoHS
CA 3 LSCA 3 LSCONN RCPT MALE 4POS SILVER SCREWReceptacle, Male Pins4 (3 + PE)--RoHS
CA 3 W LSCA 3 W LSCONN RCPT MALE 4POS SILVER SCREWReceptacle, Male Pins4 (3 + PE)--RoHS
CA 6 LSCA 6 LSCONN RCPT MALE 7P SOLDER CUP Receptacle, Male Pins7 (6 + PE)--RoHS
CA 6 W LSCA 6 W LSCONN RCPT MALE 7P SOLDER CUP Receptacle, Male Pins7 (6 + PE)--RoHS
CA 6 GSCA 6 GSCONN RCPT MALE 7P SOLDER CUP Receptacle, Male Pins7 (6 + PE)--RoHS

View in Parametric Search