USD
Print Print this page
 
Vishay Beyschlag/Draloric/BC Components
Monolythic®, 1Cx0 Series
KEMET
C900 Series
 
KEMET
ERK610 SFTY X1-440 Y2-300 Series

C900 Series

High Reliability, Safety, Radial, Disc Ceramic Capacitors

KEMET

The C900 Series encapsulated radial through hole ceramic disc capacitors are specifically designed for interference-suppression AC line filtering applications. These capacitors are well suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when there is a need to suppress line disturbances at the source.

Product Description

Typical applications include line-to-line (Class X) filtering, line-to-ground (Class Y) filtering, antenna coupling, primary and secondary coupling (switching power supplies), and line disturbances suppression (motors and motor controls, relays, switching power supplies, and inverters).

Features
  • Encapsulated
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish allowing for excellent solderability
  • Encapsulation meets flammability standard UL 94 V–0
Specifications
  • Applications:Safety
  • Capacitance:75pF ~ 10000pF
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Radial, Disc
  • Voltage - Rated:400VAC ~ 760VAC
Parts

View in Parametric Search

C911U750JZSDAAWL35C911U750JZSDAAWL35CAP CER 75PF 440VAC SL RADIAL 75pF±5%440VACSLRadial, DiscRoHS
C901U101KVYDAAWL20C901U101KVYDAAWL20CAP CER 100PF 400VAC Y5P RADIAL 100pF±10%400VACY5P (B)Radial, DiscRoHS
C901U221KVYDAAWL20C901U221KVYDAAWL20CAP CER 220PF 400VAC Y5P RADIAL 220pF±10%400VACY5P (B)Radial, DiscRoHS
C921U681KVYDBAWL35C921U681KVYDBAWL35CAP CER 680PF 400VAC Y5P RADIAL 680pF±10%400VACY5P (B)Radial, DiscRoHS
C907U102MYVDBA7317C907U102MYVDBA7317CAP CER 1000PF 400VAC Y5V RADIAL1000pF±20%400VACY5V (F)Radial, DiscRoHS
C901U102MYVDBA7317C901U102MYVDBA7317CAP CER 1000PF 400VAC Y5V RADIAL1000pF±20%400VACY5V (F)Radial, DiscRoHS
C927U102KZYDAA7317C927U102KZYDAA7317CAP CER 1000PF 440VAC Y5P RADIAL1000pF±10%440VACY5P (B)Radial, DiscRoHS
C907U102MYWDBA7317C907U102MYWDBA7317CAP CER 1000PF 400VAC Y5U RADIAL1000pF±20%400VACY5U (E)Radial, DiscRoHS
C907U102MZWDBA7317C907U102MZWDBA7317CAP CER 1000PF 440VAC Y5U RADIAL1000pF±20%440VACY5U (E)Radial, DiscRoHS
C911U102MVWDBA7317C911U102MVWDBA7317CAP CER 1000PF 400VAC Y5U RADIAL1000pF±20%400VACY5U (E)Radial, DiscRoHS
C941U102KVYDCA7317C941U102KVYDCA7317CAP CER 1000PF 400VAC Y5P RADIAL1000pF±10%400VACY5P (B)Radial, DiscRoHS
C907U102MZWDAA7317C907U102MZWDAA7317CAP CER 1000PF 440VAC Y5U RADIAL1000pF±20%440VACY5U (E)Radial, DiscRoHS
C907U102MZVDBA7317C907U102MZVDBA7317CAP CER 1000PF 440VAC Y5V RADIAL1000pF±20%440VACY5V (F)Radial, DiscRoHS
C901U102MVVDBA7317C901U102MVVDBA7317CAP CER 1000PF 400VAC Y5V RADIAL1000pF±20%400VACY5V (F)Radial, DiscRoHS
C901U102MUVDBA7317C901U102MUVDBA7317CAP CER 1000PF 400VAC Y5V RADIAL1000pF±20%400VACY5V (F)Radial, DiscRoHS
C921U152MVWDBA7317C921U152MVWDBA7317CAP CER 1500PF 400VAC Y5U RADIAL1500pF±20%400VACY5U (E)Radial, DiscRoHS
C907U222MYVDBA7317C907U222MYVDBA7317CAP CER 2200PF 400VAC Y5V RADIAL2200pF±20%400VACY5V (F)Radial, DiscRoHS
C927U222MZWDBA7317C927U222MZWDBA7317CAP CER 2200PF 440VAC Y5U RADIAL2200pF±20%440VACY5U (E)Radial, DiscRoHS
C921U222MVVDBA7317C921U222MVVDBA7317CAP CER 2200PF 400VAC Y5V RADIAL2200pF±20%400VACY5V (F)Radial, DiscRoHS
C921U222MUVDBA7317C921U222MUVDBA7317CAP CER 2200PF 400VAC Y5V RADIAL2200pF±20%400VACY5V (F)Radial, DiscRoHS
C961U222MWWDBA7317C961U222MWWDBA7317CAP CER 2200PF 760VAC Y5U RADIAL2200pF±20%760VACY5U (E)Radial, DiscRoHS
C901U222MYVDBA7317C901U222MYVDBA7317CAP CER 2200PF 400VAC Y5V RADIAL2200pF±20%400VACY5V (F)Radial, DiscRoHS
C931U222MUWDBA7317C931U222MUWDBA7317CAP CER 2200PF 400VAC Y5U RADIAL2200pF±20%400VACY5U (E)Radial, DiscRoHS
C901U222MZVDBA7317C901U222MZVDBA7317CAP CER 2200PF 440VAC Y5V RADIAL2200pF±20%440VACY5V (F)Radial, DiscRoHS
C907U222MZVDBA7317C907U222MZVDBA7317CAP CER 2200PF 440VAC Y5V RADIAL2200pF±20%440VACY5V (F)Radial, DiscRoHS
C927U222MYWDBA7317C927U222MYWDBA7317CAP CER 2200PF 400VAC Y5U RADIAL2200pF±20%400VACY5U (E)Radial, DiscRoHS
C931U222MVWDBA7317C931U222MVWDBA7317CAP CER 2200PF 400VAC Y5U RADIAL2200pF±20%400VACY5U (E)Radial, DiscRoHS
C921U332MZVDBA7317C921U332MZVDBA7317CAP CER 3300PF 440VAC Y5V RADIAL3300pF±20%440VACY5V (F)Radial, DiscRoHS
C947U332MYWDBA7317C947U332MYWDBA7317CAP CER 3300PF 400VAC Y5U RADIAL3300pF±20%400VACY5U (E)Radial, DiscRoHS
C941U332MVVDBA7317C941U332MVVDBA7317CAP CER 3300PF 400VAC Y5V RADIAL3300pF±20%400VACY5V (F)Radial, DiscRoHS
C951U332MVWDBA7317C951U332MVWDBA7317CAP CER 3300PF 400VAC Y5U RADIAL3300pF±20%400VACY5U (E)Radial, DiscRoHS
C927U332MYVDBA7317C927U332MYVDBA7317CAP CER 3300PF 400VAC Y5V RADIAL3300pF±20%400VACY5V (F)Radial, DiscRoHS
C927U332MZVDBA7317C927U332MZVDBA7317CAP CER 3300PF 440VAC Y5V RADIAL3300pF±20%440VACY5V (F)Radial, DiscRoHS
C947U392MYVDBA7317C947U392MYVDBA7317CAP CER 3900PF 400VAC Y5V RADIAL3900pF±20%400VACY5V (F)Radial, DiscRoHS
C947U472MZVDBA7317C947U472MZVDBA7317CAP CER 4700PF 440VAC Y5V RADIAL4700pF±20%440VACY5V (F)Radial, DiscRoHS
C951U472MVVDBA7317C951U472MVVDBA7317CAP CER 4700PF 400VAC Y5V RADIAL4700pF±20%400VACY5V (F)Radial, DiscRoHS
C971U472MVWDBA7317C971U472MVWDBA7317CAP CER 4700PF 400VAC Y5U RADIAL4700pF±20%400VACY5U (E)Radial, DiscRoHS
C971U472MUWDBA7317C971U472MUWDBA7317CAP CER 4700PF 400VAC Y5U RADIAL4700pF±20%400VACY5U (E)Radial, DiscRoHS
C947U472MZVDAA7317C947U472MZVDAA7317CAP CER 4700PF 440VAC Y5V RADIAL4700pF±20%440VACY5V (F)Radial, DiscRoHS
C941U472MZVDBA7317C941U472MZVDBA7317CAP CER 4700PF 440VAC Y5V RADIAL4700pF±20%440VACY5V (F)Radial, DiscRoHS
C967U472MZWDBA7317C967U472MZWDBA7317CAP CER 4700PF 440VAC Y5U RADIAL4700pF±20%440VACY5U (E)Radial, DiscRoHS
C967U472MYWDBA7317C967U472MYWDBA7317CAP CER 4700PF 400VAC Y5U RADIAL4700pF±20%400VACY5U (E)Radial, DiscRoHS
C961U472MYWDBA7317C961U472MYWDBA7317CAP CER 4700PF 400VAC Y5U RADIAL4700pF±20%400VACY5U (E)Radial, DiscRoHS
C951U472MUVDBA7317C951U472MUVDBA7317CAP CER 4700PF 400VAC Y5V RADIAL4700pF±20%400VACY5V (F)Radial, DiscRoHS
C947U472MYVDBA7317C947U472MYVDBA7317CAP CER 4700PF 400VAC Y5V RADIAL4700pF±20%400VACY5V (F)Radial, DiscRoHS
C961U472MZWDBA7317C961U472MZWDBA7317CAP CER 4700PF 440VAC Y5U RADIAL4700pF±20%440VACY5U (E)Radial, DiscRoHS
C941U472MYVDBA7317C941U472MYVDBA7317CAP CER 4700PF 400VAC Y5V RADIAL4700pF±20%400VACY5V (F)Radial, DiscRoHS
C967U682MYVDBA7317C967U682MYVDBA7317CAP CER 6800PF 400VAC Y5V RADIAL6800pF±20%400VACY5V (F)Radial, DiscRoHS
C967U682MZVDBA7317C967U682MZVDBA7317CAP CER 6800PF 440VAC Y5V RADIAL6800pF±20%440VACY5V (F)Radial, DiscRoHS
C961U682MYVDBA7317C961U682MYVDBA7317CAP CER 6800PF 400VAC Y5V RADIAL6800pF±20%400VACY5V (F)Radial, DiscRoHS
C981U103MYVDBA7317C981U103MYVDBA7317CAP CER 10000PF 400VAC Y5V RAD 10000pF±20%400VACY5V (F)Radial, DiscRoHS
C981U103MYVDAAWL45C981U103MYVDAAWL45CAP CER 10000PF 400VAC Y5V RAD 10000pF±20%400VACY5V (F)Radial, DiscRoHS
C981U103MZVDAA7317C981U103MZVDAA7317CAP CER 10000PF 440VAC Y5V RAD 10000pF±20%440VACY5V (F)Radial, DiscRoHS
C981U103MYVDBAWL20C981U103MYVDBAWL20CAP CER 10000PF 400VAC Y5V RAD 10000pF±20%400VACY5V (F)Radial, DiscRoHS
C981U103MZVDBA7317C981U103MZVDBA7317CAP CER 10000PF 440VAC Y5V RAD 10000pF±20%440VACY5V (F)Radial, DiscRoHS

View in Parametric Search