Print Print this page
 
Multicore
C502
Multicore
C511™
 
Multicore
Hydro-X
  • Images

C511™

No-Clean Cored Wire Solder

Multicore

C511™ cored solder wire has been specially formulated to complement no clean wave and reflow soldering processes.

Features
  • No clean
  • Clear residue
  • Good wetting
  • Fast soldering
  • Heat stable
  • Mild odor
Specifications
  • Composition:Sn96.5Ag3Cu0.5 (96.5/3/0.5)
  • Melting Point:423°F (217°C)
  • Process:Lead Free
  • Type:Wire Solder
Parts

View in Parametric Search

73300173300197SC C511 2% .022DIA 22AWG 24SWGWire SolderSn96.5Ag3Cu0.5 (96.5/3/0.5)0.022" (0.56mm)423°F (217°C)RoHS
79603779603797SC C511 2% .015DIA 27AWG Wire SolderSn96.5Ag3Cu0.5 (96.5/3/0.5)0.015" (0.38mm)423°F (217°C)RoHS
73300273300297SC C511 2% .032DIA 20AWG Wire SolderSn96.5Ag3Cu0.5 (96.5/3/0.5)0.032" (0.81mm)423°F (217°C)RoHS
73299873299897SC C511 2% .064DIA 14AWG Wire SolderSn96.5Ag3Cu0.5 (96.5/3/0.5)0.064" (1.63mm)423°F (217°C)RoHS

View in Parametric Search