USD
Print Print this page
 
Anaren
C2327J5003AHF
Anaren
C5060J5003AHF
 
Anaren
DC0710J50xxAHF
  • Images

C5060J5003AHF

Xinger® Ultra Low Profile 0805 3 dB, 90° Hybrid Coupler

Anaren

The C5060J5003AHF is a low profile subminiature high performance 3 dB coupler in an easy to use surface mount package. The C5060J5003AHF is ideal for balanced power and low noise amplifiers, plus signal distribution and other applications where low insertion loss and tight amplitude and phase balance are required. All of the Xinger® components are constructed from ceramic filled PTFE composites which possess excellent electrical and mechanical stability. All parts have been subjected to rigorous qualification testing and units are 100% RF tested.

Datasheets:
Features
  • 5000 – 6000 MHz
  • 0.7mm Height Profile
  • Surface Mount
  • Halogen Free
Specifications
  • Applications:General Purpose
  • Coupler Type:Standard
  • Coupling Factor:3dB
  • Frequency:5GHz ~ 6GHz
  • Insertion Loss:0.2dB
  • Isolation:27dB
  • Package / Case:0805 (2012 Metric)
  • Power - Max:4W
  • Return Loss:26dB
  • Supplier Device Package:0805
Parts