Print Print this page
 
Micro-Measurements
C2A Strain Gages - Tee Rosette
Micro-Measurements
C2K Strain Gages - Stacked Rosette
 
Micro-Measurements
C4A Strain Gages
  • Images

C2K Strain Gages - Stacked Rosette

Encapsulated Karma Gages with Preattached Ready-to-Use Cables

Micro-Measurements

Specifications
  • Length - Active:0.039" (1.00mm) per section
  • Length - Overall:0.20" (5.1mm)
  • Length - Overall Pattern:0.144" (3.66mm)
  • Operating Temperature:-60 ~ 150°F (-50 ~ 65°C)
  • Pattern Type:Stacked Rosette
  • Resistance:350 Ohms
  • Resistance Tolerance:±0.8%
  • Strain Range:±1.5%
  • Width - Active:0.045" (1.14mm) per section
  • Width - Overall:0.20" (5.1mm)
  • Width - Overall Pattern:0.147" (3.73mm)
Parts