USD
Print Print this page
 
Digi
RabbitFLEX™ BL300F Series
FTDI, Future Technology Devices International Ltd
C232HD Series
 
FTDI, Future Technology Devices International Ltd
C232HM Series
  • Images

C232HD Series

USB 2.0 Hi-Speed to UART Cable

FTDI, Future Technology Devices International Ltd

These cables have an optional power output capability with a maximum output current of 200 mA at their respective signal voltage level. The cables, which are 5.90' (1.80m) long, can cope with data transfer rates of up to 12 Mbaud.

Datasheets:
Features
  • Based on the single chip USB Hi-Speed FT232H device
  • USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible
  • Entire USB protocol handled on the chip – No USB-specific firmware programming required
  • USB Type A connector for direct connection to USB host or hub
  • USB bus powered
  • Asynchronous UART transfer data rate up to 12Mbaud
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity
  • Fully assisted hardware or X-On / X-Off software handshaking
  • 1kByte receive and transmit buffers for high data throughput
  • Transmit and receive LEDs
  • Adjustable receive buffer timeout
  • Support for USB suspend and resume
  • Low operating and USB suspend current
  • Low USB bandwidth consumption
  • UHCI / OHCI / EHCI host controller compatible
  • -40°C to +85°C operating temperature range
  • Cable length is 1.8m (6 feet)
  • FTDI’s royalty-free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
Applications:
  • Interfacing MCU / PLD / FPGA based designs to USB
  • USB Medical applications
  • Rapid USB integration into existing electronic systems
  • Prototyping platform for USB interface on systems
  • USB to RS232 / RS422 / RS485 Converters
  • USB Instrumentation
  • Set Top Box PC - USB interface
  • USB Digital Camera Interface
  • USB Hardware Modems
  • USB Wireless Modems
  • USB Bar Code Readers
  • USB Industrial Control
  • Upgrading Legacy Peripherals to USB
Specifications
  • Convert From (Adapter End):USB-A (USB TYPE-A), Plug
  • Convert To (Adapter End):Single Pole, 10 Female Sockets
  • Length:5.90' (1.80m)
  • Usage:USB to UART
Parts

View in Parametric Search

C232HD-EDHSP-0C232HD-EDHSP-0CABLE USB HS UART 5V, 1.8M USB to UARTUSB-A (USB TYPE-A), PlugSingle Pole, 10 Female Sockets5.90' (1.80m)RoHS
C232HD-DDHSP-0C232HD-DDHSP-0CABLE USB HS UART 3.3V, 1.8M USB to UARTUSB-A (USB TYPE-A), PlugSingle Pole, 10 Female Sockets5.90' (1.80m)RoHS

View in Parametric Search