Anaren Anaren C1517J5003AHF

C1517J5003AHF

Xinger® Ultra Low Profile 0805 3 dB, 90° Hybrid Coupler

Anaren

The C1517J5003AHF is a low profile subminiature high performance 3 dB coupler in an easy to use surface mount package. The C1517J5003AHF is ideal for balanced power and low noise amplifiers, plus signal distribution and other applications where low insertion loss and tight amplitude and phase balance are required. All of the Xinger® components are constructed from ceramic filled PTFE composites which possess excellent electrical and mechanical stability. All parts have been subjected to rigorous qualification testing and units are 100% RF tested.

Features
Specifications
  • Applications:General Purpose
  • Coupler Type:Standard
  • Coupling Factor:3dB
  • Frequency:1.5GHz ~ 1.7GHz
  • Insertion Loss:0.2dB
  • Isolation:28dB
  • Package / Case:0805 (2012 Metric)
  • Power - Max:4W
  • Return Loss:25dB
  • Supplier Device Package:0805
Parts
C1517J5003AHFC1517J5003AHFRF DIR COUPLER 1.5-1.7GHZ 0805 Standard1.5GHz ~ 1.7GHz3dBGeneral Purpose0805 (2012 Metric)RoHS