USD
Print Print this page
 
Anaren
C0727J5003AHF
Anaren
C0810J5003AHF
 
Anaren
C1517J5003AHF
  • Images

C0810J5003AHF

Low Profile 0805 3dB, 90° Hybrid Coupler

Anaren

The C0810J5003AHF is a low profile subminiature high performance 3 dB coupler in an easy to use surface mount package. It is designed for 800 – 1000MHz applications including: GSM, WCDMA, CDMA and 900MHz ISM applications. The C0810J5003AHF is ideal for balanced power and low noise amplifiers, plus signal distribution and other applications where low insertion loss and tight amplitude and phase balance are required.

Datasheets:
Product Description

All of the Xinger components are constructed from ceramic filled PTFE composites which possess excellent electrical and mechanical stability. All parts have been subjected to rigorous qualification testing and units are 100% RF tested.

Features
  • 800 – 1000 MHz
  • 0.68mm Height Profile
  • GSM, WCDMA and 900 MHz ISM
Specifications
  • Applications:CDMA, WCDMA
  • Coupler Type:Standard
  • Coupling Factor:3dB
  • Frequency:800MHz ~ 1GHz
  • Insertion Loss:0.5dB
  • Isolation:23dB
  • Package / Case:0805 (2012 Metric)
  • Power - Max:4W
  • Return Loss:31dB
  • Supplier Device Package:0805 (2012 Metric)
Parts