Print Print this page
 
Signal Transformer
CH Series
Triad Magnetics
C
 
Vishay Sfernice
IPLA 32 Series

C

Power Inductor

Triad Magnetics

Smoothing chokes are power supply filter chokes having a core with an air gap which prevents saturation at maximum current.

Specifications
  • Current Rating (Amps):10mA ~ 22.5A
  • DC Resistance (DCR):25mOhm ~ 1kOhm
  • Inductance:5mH ~ 15H
  • Inductance Frequency - Test:120Hz
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Nonstandard
  • Shielding:Unshielded
  • Tolerance:-20%, +50%
  • Type:Wirewound
Parts

View in Parametric Search

C-17XC-17XFIXED IND 1.5H 300MA 40 OHM CHASWirewound-1.5H-20%, +50%NonstandardRoHS
C-8XC-8XFIXED IND 7H 75MA 240 OHM CHASS Wirewound-7H-20%, +50%Nonstandard
C-85XC-85XFIXED IND 1.5H 10MA 70 OHM CHASSWirewound-1.5H-20%, +50%NonstandardRoHS
C-3XC-3XFIXED IND 10H 50MA 500 OHM CHASSWirewound-10H-20%, +50%NonstandardRoHS
C-24XC-24XFIXED IND 1H 240MA 50 OHM CHASS Wirewound-1H-20%, +50%NonstandardRoHS
C-60UC-60UFIXED IND 5MH 22.5A 60 MOHM CHASWirewound-5mH-20%, +50%NonstandardRoHS
C-49UC-49UFIXED IND 32MH 5A 28 MOHM CHASS Wirewound-32mH-20%, +50%NonstandardRoHS
C-1XC-1XFIXED IND 15H 20MA 1 KOHM CHASS Wirewound-15H-20%, +50%NonstandardRoHS
C-80UC-80UFIXED IND 24MH 20A 25 MOHM CHASSWirewound-24mH-20%, +50%NonstandardRoHS
C-59UC-59UFIXED IND 10MH 12.5A 100 MOHM Wirewound-10mH-20%, +50%NonstandardRoHS
C-14XC-14XFIXED IND 6H 200MA 150 OHM CHASSWirewound-6H-20%, +50%NonstandardRoHS
C-36XC-36XFIXED IND 500MH 300MA 30OHM CHASWirewound-500mH-20%, +50%NonstandardRoHS
C-56UC-56UFIXED IND 35MH 2A 790 MOHM CHASSWirewound-35mH-20%, +50%NonstandardRoHS
C-40XC-40XFIXED IND 320MH 600MA 10 OHM Wirewound-320mH-20%, +50%NonstandardRoHS
C-7XC-7XFIXED IND 10H 90MA 270 OHM CHASSWirewound-10H-20%, +50%NonstandardRoHS

View in Parametric Search