Print Print this page
 
XP Power
A, AG and AH Series
XP Power
C Series
 
XP Power
CA Series
  • Images

C Series

Miniature, Regulated High Voltage DC to DC Converters

XP Power

Miniature, well-regulated high voltage power supplies provide clean and reliable high voltage in a shielded, PC-mount package. Featuring precision 0 to 100% programmability and very low ripple and EMI/ RFI, these cost-effective power supplies are ideal for integration into compact, sensitive equipment.

Features
  • Regulated
  • Miniature Size
  • Low Noise Quasi-sinewave Oscillator
  • 0 to 100% Programmable output
  • Low EMI/RFI
  • High Reliability
  • Steel Case with Isolated Case Ground
  • Sealed to Withstand Immersion Cleaning Process
Applications :
  • Solid State Detectors
  • Capacitor Charging
  • Electrophoresis
  • Photomultiplier Tubes
  • Piezo Devices
  • EO Lenses
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):1mA ~ 670µA
  • Features:SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 60°C
  • Package / Case:5-DIP Module
  • Power (Watts):1W
  • Standard Number:62368-1
  • Type:High Voltage - Non-Isolated Module
  • Voltage - Input (Max):16V
  • Voltage - Input (Min):11.5V
  • Voltage - Output 1:-200V ~ 8000V
Parts

View in Parametric Search

C02C02DC DC CONVERTER 200V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C05C05DC DC CONVERTER 500V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C06C06DC DC CONVERTER 600V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C12C12DC DC CONVERTER 1250V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C10C10DC DC CONVERTER 1000V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C40C40DC DC CONVERTER 4000V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C20C20DC DC CONVERTER 2000V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C80NC80NDC DC CONVERTER -8000V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C30C30DC DC CONVERTER 3000V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C02NC02NDC DC CONVERTER -200V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C10NC10NDC DC CONVERTER -1000V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C15NC15NDC DC CONVERTER -1500V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C40NC40NDC DC CONVERTER -4000V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C50NC50NDC DC CONVERTER -5000V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C03C03DC DC CONVERTER 300V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C06NC06NDC DC CONVERTER -600V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C25C25DC DC CONVERTER 2500V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C60C60DC DC CONVERTER 6000V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C60NC60NDC DC CONVERTER -6000V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C80C80DC DC CONVERTER 8000V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C50C50DC DC CONVERTER 5000V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C12NC12NDC DC CONVERTER -1250V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS
C15C15DC DC CONVERTER 1500V 1W High Voltage - Non-Isolated Module111.5V16V5-DIP ModuleRoHS

View in Parametric Search

Associated Product
XP Power CM3
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS