USD
Print Print this page
 
TDK Corporation
C Series, High Temperature
TDK Corporation
C Series, Soft Termination
 
TDK Corporation
C, CGA Series
  • Images

C Series, Soft Termination

Multilayer Ceramic, Soft Termination, Surface Mount Capacitor Kits

TDK Corporation

This kit contains 10 each of values ranging from 0.01µF to 10µF in a notebook. Values include 0805, 1206, 1210, 1812 and 2220 sizes.

Product Description

Flexible Termination Multilayer Ceramic Chip Capacitor. It has no polarity. High reliability is guaranteed. Increased resistance to mechanical bending, temperature cycle, vibration, and electrical stresses.

Features
  • Conductive resin layer inside the terminal electrode absorbs external stress from thermal or mechanical sources.
  • Improved board bending resistance and drop resistance prevents crack occurrence within the ceramic component.
  • Reduce risk of solder cracks due to thermal shock and temperature cycling as well as improved board adherences.
Applications:
  • ECU / Sensor module / ABS units / HID and other automotive electronic equipment
  • Switching power supply
  • Telecom base station
  • Electronic circuits mounted on alumina substrate
  • SMT application which requires bending robustness
  • Pb free solder application in which solder joint reliability is problematic
Specifications
  • Applications:Boardflex Sensitive
  • Capacitance Range:0.01µF ~ 10µF
  • Features:Soft Termination
  • Kit Type:Ceramic
  • Mounting Type:Surface Mount, MLCC
  • Packages Included:0805 ~ 2220 (2012 ~ 5750 Metric)
  • Quantity:180 Pieces (18 Values - 10 Each)
  • Tolerance:±20%
  • Voltage - Rated:25 ~ 630V
Parts
Associated Product
TDK Corporation C Series, Soft Termination
Category: Passives-Capacitors-Ceramic Capacitors-Surface Mount
Adafruit Industries LLC 520
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Accessories