USD
Print Print this page
 
TDK Corporation
C Series, High Voltage
TDK Corporation
C Series, Low ESL
 
TDK Corporation
C Series, Mid Voltage
Specifications
  • Applications:Bypass, Decoupling
  • Capacitance:.047µF ~ 4.7µF
  • Features:Low ESL (Reverse Geometry)
  • Mounting Type:Surface Mount, MLCC
  • Tolerance:±20%
  • Voltage - Rated:2.5V ~ 50V
Parts

View in Parametric Search

C0510X7R1E473M030BAC0510X7R1E473M030BACOMMERCIAL GRADE REVERSE GEOMETR.047µF±20%25VX7R0204 (0510 Metric)RoHS
C0510X7R1H473M030BCC0510X7R1H473M030BCCOMMERCIAL GRADE REVERSE GEOMETR.047µF±20%50VX7R0204 (0510 Metric)RoHS
C0510X5R1C104M030BCC0510X5R1C104M030BCCAP CER 0.1UF 16V X5R 0204 .1µF±20%16VX5R0204 (0510 Metric)RoHS
C0510X6S0G104M030BCC0510X6S0G104M030BCCAP CER 0.1UF 4V X6S 0204 .1µF±20%4VX6S0204 (0510 Metric)RoHS
C0510X6S0G224M030BCC0510X6S0G224M030BCCAP CER 0.22UF 4V X6S 0204 .22µF±20%4VX6S0204 (0510 Metric)RoHS
C0510X6S0G474M030BCC0510X6S0G474M030BCCAP CER 0.47UF 4V X6S 0204 .47µF±20%4VX6S0204 (0510 Metric)RoHS
C0816X5R0J105M050ACC0816X5R0J105M050ACCAP CER 1UF 6.3V X5R 0306 1µF±20%6.3VX5R0306 (0816 Metric)RoHS
C0816X5R1C105M050ACC0816X5R1C105M050ACCAP CER 1UF 16V X5R 0306 1µF±20%16VX5R0306 (0816 Metric)RoHS
C0510X7S0E105M030BCC0510X7S0E105M030BCCAP CER 1UF 2.5V X7S 0204 1µF±20%2.5VX7S0204 (0510 Metric)RoHS
C0816X7S0G105M050ACC0816X7S0G105M050ACCAP CER 1UF 4V X7S 0306 1µF±20%4VX7S0306 (0816 Metric)RoHS
C0510X6S0G105M030BCC0510X6S0G105M030BCCAP CER 1UF 4V X6S 0204 1µF±20%4VX6S0204 (0510 Metric)RoHS
C0510X5R0J105M030BCC0510X5R0J105M030BCCAP CER 1UF 6.3V X5R 0204 1µF±20%6.3VX5R0204 (0510 Metric)RoHS
C0816X5R0J225M050ACC0816X5R0J225M050ACCAP CER 2.2UF 6.3V X5R 0306 2.2µF±20%6.3VX5R0306 (0816 Metric)RoHS
C0816X5R0J475M050ACC0816X5R0J475M050ACCAP CER 4.7UF 6.3V X5R 0306 4.7µF±20%6.3VX5R0306 (0816 Metric)RoHS
C0816X6S0G475M050ACC0816X6S0G475M050ACCAP CER 4.7UF 4V X6S 0306 4.7µF±20%4VX6S0306 (0816 Metric)RoHS

View in Parametric Search