USD
Print Print this page
 
ON Semiconductor
BZX84, SZBZX84 Series Zener Diode
ON Semiconductor
BZX85C Zener Diode
 
ON Semiconductor
MM3Z Zener Diode
  • Images

BZX85C Zener Diode

BZX85C Zener Diode

ON Semiconductor

Whether you are working on a current design, upgrading an existing design or purchasing for your BOM, ON Semiconductor is your preferred, reliable source of industry standard Zener diodes. ON Semiconductor products offer the best available combination of superior quality, features, and packaging options.

Datasheets:
Product Description

ON Semiconductor is a global leader in delivering energy efficient power discrete solutions. These products maximize energy savings in power sensitive applications such as power adapters, power supplies, lighting applications, computers, industrial controls, and home appliances. ON Semiconductor’s solutions drive efficiency while simplifying system design, reducing board space, improving system reliability, and speeding time to market.

Features
Applications:
  • Medical Electronics/Devices
  • Military and Civil Aerospace
  • Consumer Electronics
  • Industrial
  • Wired Communications
  • Wireless Communications
Specifications
  • Current - Reverse Leakage @ Vr:500nA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):7 Ohms ~ 15 Ohms
  • Mounting Type:Through Hole
  • Operating Temperature:-65°C ~ 200°C
  • Package / Case:DO-204AL, DO-41, Axial
  • Packaging:Bulk
  • Power - Max:1W
  • Supplier Device Package:DO-204AL (DO-41)
  • Voltage - Forward (Vf) (Max) @ If:1.2V
  • Voltage - Zener (Nom) (Vz):10V ~ 16V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:7V ~ 11V
Parts

View in Parametric Search

BZX85C10BZX85C10DIODE ZENER 10V 1W DO41 10V±5%1W7 OhmsDO-204AL, DO-41, Axial
BZX85C12BZX85C12DIODE ZENER 12V 1W DO41 12V±5%1W9 OhmsDO-204AL, DO-41, Axial
BZX85C13BZX85C13DIODE ZENER 13V 1W DO41 13V±6%1W10 OhmsDO-204AL, DO-41, Axial
BZX85C15BZX85C15DIODE ZENER 15V 1W DO41 15V±6%1W15 OhmsDO-204AL, DO-41, Axial
BZX85C16BZX85C16DIODE ZENER 16V 1W DO41 16V±6%1W15 OhmsDO-204AL, DO-41, Axial

View in Parametric Search