USD
Print Print this page
 
ON Semiconductor
600W Peak Power Zener Surge Rated Voltage Regulators
ON Semiconductor
BZX79C Zener Diodes
 
ON Semiconductor
BZX84, SZBZX84 Series Zener Diode
  • Images

BZX79C Zener Diodes

BZX79C Zener Diodes

ON Semiconductor

Whether you are working on a cutting edge design, upgrading an existing design or purchasing for your BOM, ON Semiconductor is your preferred, reliable source of industry standard Zener diodes. ON Semiconductor products offer the best available combination of superior quality, features, and packaging options.

Features
Applications:
  • Medical Electronics/Devices
  • Military and Civil Aerospace
  • Consumer Electronics
  • Industrial
  • Wired Communications
  • Wireless Communications
Specifications
  • Current - Reverse Leakage @ Vr:50nA ~ 100µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:100mA
  • Impedance (Max) (Zzt):10 Ohms ~ 100 Ohms
  • Mounting Type:Through Hole
  • Operating Temperature:-65°C ~ 200°C
  • Package / Case:DO-204AH, DO-35, Axial
  • Power - Max:500mW
  • Supplier Device Package:DO-35
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.5V
  • Voltage - Zener (Nom) (Vz):2.4V ~ 18V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 12.6V
Parts

View in Parametric Search

BZX79C2V4BZX79C2V4DIODE ZENER 2.4V 500MW DO35 2.4V±5%500mW100 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C2V7BZX79C2V7DIODE ZENER 2.7V 500MW DO35 2.7V±5%500mW100 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C3V3BZX79C3V3DIODE ZENER 3.3V 500MW DO35 3.3V±5%500mW95 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C3V6BZX79C3V6DIODE ZENER 3.6V 500MW DO35 3.6V±5%500mW90 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C3V9BZX79C3V9DIODE ZENER 3.9V 500MW DO35 3.9V±5%500mW90 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C4V7BZX79C4V7DIODE ZENER 4.7V 500MW DO35 4.7V±5%500mW80 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C4V7-T50ABZX79C4V7-T50ADIODE ZENER 4.7V 500MW DO35 4.7V±5%500mW80 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C5V1BZX79C5V1DIODE ZENER 5.1V 500MW DO35 5.1V±5%500mW60 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C5V1-T50ABZX79C5V1-T50ADIODE ZENER 5.1V 500MW DO35 5.1V±5%500mW60 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C5V6TRBZX79C5V6TRDIODE ZENER 5.6V 500MW DO35 5.6V±5%500mW40 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C5V6BZX79C5V6DIODE ZENER 5.6V 500MW DO35 5.6V±5%500mW40 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C6V2BZX79C6V2DIODE ZENER 6.2V 500MW DO35 6.2V±5%500mW10 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C6V8BZX79C6V8DIODE ZENER 6.8V 500MW DO35 6.8V±5%500mW15 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C8V2BZX79C8V2DIODE ZENER 8.2V 500MW DO35 8.2V±5%500mW15 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C9V1BZX79C9V1DIODE ZENER 9.1V 500MW DO35 9.1V±5%500mW15 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C10BZX79C10DIODE ZENER 10V 500MW DO35 10V±5%500mW20 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C11BZX79C11DIODE ZENER 11V 500MW DO35 11V±5%500mW20 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C12BZX79C12DIODE ZENER 12V 500MW DO35 12V±5%500mW25 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C12-T50ABZX79C12-T50ADIODE ZENER 12V 500MW DO35 12V±5%500mW25 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C15BZX79C15DIODE ZENER 15V 500MW DO35 15V±5%500mW30 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C15-T50RBZX79C15-T50RDIODE ZENER 15V 500MW DO35 15V±5%500mW30 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C15-T50ABZX79C15-T50ADIODE ZENER 15V 500MW DO35 15V±5%500mW30 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C16-T50ABZX79C16-T50ADIODE ZENER 16V 500MW DO35 16V±5%500mW40 OhmsDO-204AH, DO-35, AxialRoHS
BZX79C18-T50ABZX79C18-T50ADIODE ZENER 18V 500MW DO35 18V±5%500mW45 OhmsDO-204AH, DO-35, AxialRoHS

View in Parametric Search