Print Print this page
 
OSRAM Opto Semiconductors Inc.
BPW34
OSRAM Opto Semiconductors Inc.
BXP 61
 
OSRAM Opto Semiconductors Inc.
SFH 203
  • Images
  • Drawings

BXP 61

Silicon PIN Photodiode

OSRAM Opto Semiconductors Inc.

Especially suitable for applications from 400nm to 1100nm.

Datasheets:
Features
  • Short switching time typical 20ns
  • Hermetically sealed metal package similar to TO-5
Applications:
  • Photo interrupters
  • IR-remote controls
  • Industrial electronics
  • For control and drive circuits
Specifications
  • Active Area:7mm²
  • Current - Dark (Typ):2nA
  • Diode Type:PIN
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:TO-39-2 Metal Can
  • Packaging:Bulk
  • Response Time:20ns
  • Spectral Range:400nm ~ 1100nm
  • Viewing Angle:110°
  • Voltage - DC Reverse (Vr) (Max):32V
  • Wavelength:850nm
Parts