USD
Print Print this page
 
MikroElektronika
Button Alarm click™ Board
MikroElektronika
Button G click Board
 
MikroElektronika
Button PLAY click™ Board
  • Images

Button G click Board

MIKROE-2040 Button G click Board

MikroElektronika

The Button G click is the simplest solution for adding a single pushbutton to your design. The button itself is transparent, 6.8mm in diameter and has a green LED backlight. When pressed, it sends an interrupt signal to the target board microcontroller. The backlight LED is controlled separately through the mikroBUS™ PWM pin, so you can program all kinds of patterns (varying level of light intensity or rate of blinking on subsequent button presses). The board can use either a 3.3V or a 5V power supply.

Features
  • Transparent pushbutton
  • Green LED backlight
  • Uses mikroBUS™ INT (for pushbutton) and PWM (for LED) pins
  • 3.3V or 5V power supply
  • Independently controlled LED (PWM)
  • Tactile feedback
  • Ready-to-use examples save development time
  • Supported in all MikroElektronika compilers
Applications:
  • When your user-interface design requires the tactile feel and feedback of a hardware pushbutton
Specifications
  • Contents:Board(s)
  • Function:Button
  • Platform:mikroBUS™ Click™
  • Type:Human Interface
  • Utilized IC / Part:3006.2117
Parts
Associated Product
Microchip Technology DM164137
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
MikroElektronika MIKROE-1984
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU