USD
Print Print this page
 
Harwin Inc.
EZ BoardWare
HellermannTyton
Bundling Clips
 
HellermannTyton
Cable Tie

Bundling Clips

Nylon, Push Mount, Fir Tree Bundling Clips

HellermannTyton

Bundling clips are designed to provide simple and easy methods for securing cable bundles, hoses or pipes. They are fastened onto the tape bar using bundle or cable ties. The different fixing orientations allow tape clips to be used with a wide range of panel thicknesses and hole diameters. Standard bundling clips are available as well as standoff mount versions.

Product Description

Standard Bundling Clips - Standard bundling clips secure the bundle directly above the mounting hole.

Standoff Bundling Clips - Standoff bundling clips secure the bundle away from the mounting hole.

Parts

View in Parametric Search

133-01480133-01480MINI-CHANNEL 1.52" L 45DEG BLK Channel, Bundling45°--RoHS
133-01479133-01479MINI-CHANNEL 1.52"L 90DEG BLK Channel, Bundling90°--RoHS
133-01478133-01478MINI-CHANNEL 3.53"L 45 DEG BLK Channel, Bundling45°--RoHS
133-01477133-01477MINI-CHANNEL 2.50"L 90DEG BLK Channel, Bundling90°--RoHS
133-01476133-01476MINI-CHANNEL 1.97"L STR BLK Channel, Bundling---RoHS
151-00994151-0099490-DEGREE ARROWHEAD MINI CHANNELChannel, Bundling90°-Arrowhead
151-00993151-0099390-DEGREE FIR TREE MINI CHANNEL,Channel, Bundling90°-Fir Tree, Cupped
151-01051151-0105190-DEGREE FIR TREE MINI CHANNEL,Channel, Bundling90°-Fir Tree
151-01109151-0110990-DEGREE ARROWHEAD MINI CHANNELChannel, Bundling90°-Arrowhead
151-00651151-00651CBL CLIP BUNDLING NAT FIR TREE Clip, Bundling--Fir TreeRoHS
151-01154151-01154STANDOFF BUNDLING CLIP, 1.4" LONClip, BundlingStandoff-Fir Tree
151-01153151-01153STANDOFF BUNDLING CLIP, 1.4" LONClip, BundlingStandoff-Fir Tree
151-01239151-01239BUNDLING CLIP W/OVAL FIR TREE, PClip, Bundling--Fir Tree
151-01403151-01403BUNDLING CLIP W/OVAL FIR TREE, PClip, Bundling--Fir Tree
151-00992151-00992CBL CLIP BUNDLING BLK FIR TREE Clip, BundlingStandoff-Fir Tree, CuppedRoHS
151-01238151-01238CBL CLIP BUNDLING NAT FIR TREE Clip, BundlingStandoff-Fir Tree, CuppedRoHS
151-00023151-00023STANDOFF BUNDLING CLIP, 2.2" LONClip, BundlingStandoff-Fir Tree

View in Parametric Search