USD
Print Print this page
 
Microchip Technology
Buffer, Drivers
ON Semiconductor
Buffer, Drivers
 
Texas Instruments
Buffer, Drivers
  • Images

Buffer, Drivers

ON Semiconductor's Multilevel Input Buffer, Driver

ON Semiconductor

The NB6L16 is a high precision, low power ECL differential clock or data receiver/driver/translator buffer. The device is functionally equivalent to the EL16, EP16, LVEL16 and NBSG16 devices.

Datasheets:
Product Description

The NB6L16 is a high precision, low power ECL differential clock or data receiver/driver/translator buffer. The device is functionally equivalent to the EL16, EP16, LVEL16 and NBSG16 devices. With output transition times of 70 ps, it is ideally suited for high frequency, low power systems. The device is targeted for Backplane buffering, GbE clock/data distribution, Fibre Channel distribution and SONET clock/data distribution applications.

Input accept LVNECL (Negative ECL), LVPECL (Positive ECL), LVTTL, LVCMOS, CML, or LVDS. Outputs are 800mV ECL signals.

Specifications
  • Differential - Input:Output:No/No
  • Input:LVCMOS, LVTTL
  • Mounting Type:Surface Mount
  • Number of Circuits:2
  • Operating Temperature:-55°C ~ 125°C
  • Output:LVCMOS, LVTTL
  • Package / Case:6-TSSOP, SC-88, SOT-363
  • Packaging:Tape & Reel (TR)
  • Ratio - Input:Output:1:1
  • Supplier Device Package:SC-88/SC70-6/SOT-363
  • Type:Buffer/Driver
  • Voltage - Supply:1.65V ~ 5.5V
Parts