USD
Print Print this page
 
ON Semiconductor
Buffer, Drivers
Texas Instruments
Buffer, Drivers
 
IDT, Integrated Device Technology Inc
Divider
  • Images

Buffer, Drivers

Texas Instruments' Dual Clock Buffer

Texas Instruments

Texas Instruments' unique technology and design deliver accuracy, capacitance and load resistance while increasing the drive capability of the device. The low power consumption makes the LMV112 perfect for battery applications.

Product Description

The LMV112 is a high speed dual clock buffer designed for portable communications and accurate multi-clock systems. The LMV112 integrates two 40MHz low noise buffers which optimizes application and out performs large discrete solutions. This device enables superb system operation between the base band and the oscillator signal path while eliminating crosstalk.

Texas Instruments' unique technology and design deliver accuracy, capacitance and load resistance while increasing the drive capability of the device. The low power consumption makes the LMV112 perfect for battery applications.

Features
  • Slew rate 110V/µs
  • Total supply current 1.6mA
  • Shutdown current 59µA
  • Rail-to-rail input and output
  • Individual buffer enable pins
  • Rapid Ton technology
  • Crosstalk rejection circuitry
Applications
  • 3G mobile applications
  • WLAN–WiMAX modules
  • TD_SCDMA multi-mode MP3 and camera
  • GSM modules
  • Oscillator modules
Specifications
  • Differential - Input:Output:No/No
  • Frequency - Max:40MHz ~ 108MHz
  • Mounting Type:Surface Mount
  • Number of Circuits:1 ~ 2
Parts

View in Parametric Search

LMV112SD/NOPBLMV112SD/NOPBIC CLK BUFFER 1:1 40MHZ 8WSON Buffer/Driver21:1No/No8-WFDFN Exposed Pad
CDC204DWCDC204DWIC CLK BUFFER 6:6 80MHZ 20SOIC Buffer/Driver16:6No/No20-SOIC (0.295", 7.50mm Width)
CDCS503PWRCDCS503PWRIC CLK BUFFER 1:1 108MHZ 8TSSOP Buffer/Driver, Multiplier11:1No/No8-TSSOP (0.173", 4.40mm Width)
CDCS503TPWRQ1CDCS503TPWRQ1IC CLK BUFFER 1:1 108MHZ 8TSSOP Buffer/Driver, Multiplier11:1No/No8-TSSOP (0.173", 4.40mm Width)

View in Parametric Search