Print Print this page
 
TE Connectivity AMP Connectors
Amplivar, Faston Series
TE Connectivity AMP Connectors
Budget Series
 
TE Connectivity AMP Connectors
E-Spring Series
  • Images

Budget Series

Crimp Connector Terminals

TE Connectivity AMP Connectors

The Budget Series are "F" style crimps that provide stable electrical and mechanical performance. This proven crimp configuration rolls the open seam barrel into the conductor presenting a large surface to the inside of the terminal barrel.

Features
  • Utilizes a butted seam
  • Applied with "F" crimp tooling
  • For terminating stranded wires
  • UL listed
Specifications
  • Contact Finish:Tin
  • Contact Material:Brass
  • Gender:Female
  • Insulation:Non-Insulated
  • Mounting Type:Free Hanging (In-Line)
  • Terminal Type:Standard
  • Termination:Crimp
  • Wire Gauge:18-22 AWG ~ 22-26 AWG
Parts
61813-161813-1CONN QC RCPT 22-26AWG 0.093 StandardFemale0.093" (2.36mm)0.032" (0.81mm)RoHS
63391-163391-1CONN QC RCPT 18-22AWG 0.093 StandardFemale0.093" (2.36mm)0.010" (0.25mm)RoHS
61454-161454-1CONN QC RCPT 20-24AWG 0.062 StandardFemale0.062" (1.57mm)0.032" (0.81mm)RoHS
63391-263391-2CONN QC RCPT 18-22AWG 0.093 StandardFemale0.093" (2.36mm)0.010" (0.25mm)RoHS
42765-142765-1CONN QC RCPT 22-24AWG 0.078 StandardFemale0.078" (1.98mm)0.016" (0.41mm)RoHS