USD
Print Print this page
 
LEDdynamics Inc.
BuckBlock™ A009 Series
LEDdynamics Inc.
BuckPuck™ 3021/3023 Series
 
LEDdynamics Inc.
FlexBlock™ A011 Series
  • Images

BuckPuck™ 3021/3023 Series

3021/3023 BuckPuck™ Wide Range LED Power Module

LEDdynamics Inc.

The 3021 and 3023 BuckPuck™ LED Power Modules are a line of true current regulated drivers for powering LEDs. The BuckPuck™ line of LED drivers is the ideal choice for powering all types of high brightness and high power LED Packages and LED arrays.

Datasheets:
Features
  • DC or AC input voltage up to 32V
  • External analog/digital intensity control (TTL compatible)
  • Optional external potentiometer intensity control
  • Optional on board trim adjustment
  • Output open circuit protection
  • Pulse and strobe capable (control input)
Applications
  • Solar and landscape lighting
  • Architectural lighting
  • Track lighting
  • Automotive and marine lighting
  • Portable lighting and flashlights
  • Point of purchase lighting
  • Desk and reading lamps
  • Flashing and strobe lighting
Specifications
  • Current - Output (Max):1A
  • Efficiency:95%
  • Features:SCP
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 80°C
  • Power (Watts):32W
  • Termination Style:Wire Leads
  • Topology:Buck
  • Type:Constant Current
  • Voltage - Input (Max):32V
  • Voltage - Input (Min):5V ~ 7V
  • Voltage - Output:32V (Max)
Parts