Print Print this page
 
Diodes Incorporated
Buck (Step-Down) IC
Helix Semiconductors
Buck (Step-Down) IC
 
Infineon Technologies
Buck (Step-Down) IC
  • Images

Buck (Step-Down) IC

Power Management Step-Down DC to DC Switching Voltage Regulator

Helix Semiconductors

Helix Semiconductors offers monolithic, configurable, high-voltage MuxCapacitor® DC-DC converter integrated circuits.

Specifications
  • Frequency - Switching:95kHz
  • Function:Step-Down
  • Mounting Type:Surface Mount
  • Number of Outputs:2 ~ 3
  • Operating Temperature:0°C ~ 70°C
  • Output Configuration:Positive
  • Output Type:Fixed
  • Package / Case:32-VFQFN Exposed Pad
  • Packaging:Tape & Reel (TR)
  • Supplier Device Package:32-QFN (5x5)
  • Synchronous Rectifier:No
  • Topology:Buck
  • Voltage - Input (Max):57V
  • Voltage - Input (Min):20V
Parts

View in Parametric Search

2D-024-010A-QFN32-C2D-024-010A-QFN32-C24VDC INPUT TO 12VDC & 6VDC OUTPStep-DownPositiveBuckFixed32-VFQFN Exposed PadRoHS
2D-048-015B-QFN32-C2D-048-015B-QFN32-C48VDC INPUR TO 12VDC OUTPUT Step-DownPositiveBuckFixed32-VFQFN Exposed PadRoHS
2D-048-015A-QFN32-C2D-048-015A-QFN32-C48VDC INPUT TO 24VDC, 12VDC, & 6Step-DownPositiveBuckFixed32-VFQFN Exposed PadRoHS

View in Parametric Search