Print Print this page
 
Phoenix Contact
G, GE Series
TE Connectivity
Buchanan Series
 
TE Connectivity AMP Connectors
#3, Buchanan Series
  • Images
  • Drawings

Buchanan Series

Terminal Barrier Blocks

TE Connectivity

Double row barrier strip with binding HD screw.

Specifications
  • Barrier Type:2 Wall (Dual)
  • Bottom Termination:Closed
  • Color:Black
  • Current Rating (Amps):20A ~ 25A
  • Features:Flange
  • Material - Insulation:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Chassis, Panel
  • Number of Circuits:2 ~ 12
  • Number of Rows:2
  • Number of Wire Entries:4 ~ 24
  • Operating Temperature:-40°C ~ 120°C
  • Terminal Block Type:Barrier Block
  • Terminal Screw Finish:Nickel
  • Terminal Screw Material:Steel
  • Top Termination:Screws
  • Voltage Rating:300V
  • Wire Gauge:12-22 AWG ~ 14-22 AWG
Parts

View in Parametric Search

1546670-61546670-6CONN BARRIER STRIP 6CIRC 0.437" Barrier Block6120.437" (11.10mm)RoHS
1546306-81546306-8CONN BARRIER STRIP 8CIRC 0.374" Barrier Block8160.374" (9.50mm)RoHS
1-1546306-21-1546306-2CONN BARRIER STRP 12CIRC 0.374" Barrier Block12240.374" (9.50mm)RoHS
1546670-21546670-2CONN BARRIER STRIP 2CIRC 0.437" Barrier Block240.437" (11.10mm)RoHS

View in Parametric Search