Print Print this page
 
Phoenix Contact
PROFINET Series
TE Connectivity
Buchanan Series
 
TE Connectivity
Termi-Blok, Buchanan Series
Specifications
  • Contact Material:Phosphor Bronze
  • Contact Mating Finish:Tin
  • Current - UL:11A ~ 15A
  • Housing Material:Polyamide (PA66), Nylon 6/6
  • Material Flammability Rating:UL94 V-0
  • Number of Levels:1
  • Number of Positions:2 ~ 4
  • Operating Temperature:-40°C ~ 110°C
  • Positions Per Level:2 ~ 4
  • Voltage - UL:300V
Parts
284512-2284512-2TERM BLOCK HDR 2POS 90DEG 3.5MM Header, Male Pins, Shrouded (4 Side)221RoHS
284517-2284517-2TERM BLOCK HDR 2POS VERT 3.81MM Header, Male Pins, Shrouded (4 Side)221RoHS
284512-3284512-3TERM BLOCK HDR 3POS 90DEG 3.5MM Header, Male Pins, Shrouded (4 Side)331RoHS
284514-4284514-4TERM BLOCK HDR 4POS VERT 3.5MM Header, Male Pins, Shrouded (4 Side)441RoHS
796635-3796635-3TERM BLOCK PLUG 3POS STR 5.08MM Plug, Female Sockets331RoHS
796640-3796640-3TERM BLOCK PLUG 3POS STR 5MM Plug, Female Sockets331RoHS
Associated Product
TE Connectivity AMP Connectors 284514-3
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets
TE Connectivity AMP Connectors 1986722-6
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets
TE Connectivity AMP Connectors 796644-3
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets
TE Connectivity 796644-2
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets