Print Print this page
 
Bud Industries
BC-32677 Series
Bulgin
Buccaneer® Series
 
Chip Quik Inc.
Proto-Advantage Series
  • Images
  • Drawings

Buccaneer® Series

Rectangular Connector Male Pin Headers

Bulgin

The Buccaneer® Series male pin headers are unshrouded with a pitch of 0.100" (2.54mm) and are used with USB Buccaneer® Series PCB adapter leads.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:30.0µin (0.76µm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Friction Lock
  • Insulation Color:White
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:5
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:0°C ~ 70°C
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 1 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

1419114191CONN HEADER VERT 5POS 2.54MM HeaderMale Pin0.100" (2.54mm)5RoHS
1419214192CONN HEADER R/A 5POS 2.54MM HeaderMale Pin0.100" (2.54mm)5RoHS

View in Parametric Search