USD
Print Print this page
 
Mueller Electric Co
BU-7042 -F-xx-x
Mueller Electric Co
BU-P1081-xx-x
 
Mueller Electric Co
BU-P1166-xx-x
  • Images

BU-P1081-xx-x

Stackable Mini-Banana Test Leads

Mueller Electric Co

Overmolded, stackable mini (3mm) banana plugs on each end. Banana plugs are gold plated beryllium copper. Wire is 20 AWG with a PVC jacket.

Datasheets:
Specifications
  • 1st Connector:Miniature Banana Plug, Single
  • 2nd Connector:Miniature Banana Plug, Single
  • Configuration:Banana to Banana
  • Contents:1 Lead, Black ~ 1 Lead, Yellow
  • Current Rating (Amps):5A
  • Material - Insulation:Poly-Vinyl Chloride (PVC)
  • Stacking Method:Vertical Stacking (Both Connectors)
  • Type:Patch Cord
  • Voltage - Rated:3000V (3kV)
  • Wire Gauge:20 AWG
Parts

View in Parametric Search

BU-P1081-12-2BU-P1081-12-2TEST LEAD BANANA TO BANANA 12" Vertical Stacking (Both Connectors)Banana to BananaMiniature Banana Plug, SingleMiniature Banana Plug, SingleRoHS
BU-P1081-12-0BU-P1081-12-0TEST LEAD BANANA TO BANANA 12" Vertical Stacking (Both Connectors)Banana to BananaMiniature Banana Plug, SingleMiniature Banana Plug, SingleRoHS
BU-P1081-24-0BU-P1081-24-0TEST LEAD BANANA TO BANANA 24" Vertical Stacking (Both Connectors)Banana to BananaMiniature Banana Plug, SingleMiniature Banana Plug, SingleRoHS
BU-P1081-24-2BU-P1081-24-2TEST LEAD BANANA TO BANANA 24" Vertical Stacking (Both Connectors)Banana to BananaMiniature Banana Plug, SingleMiniature Banana Plug, SingleRoHS
BU-P1081-36-0BU-P1081-36-0TEST LEAD BANANA TO BANANA 36" Vertical Stacking (Both Connectors)Banana to BananaMiniature Banana Plug, SingleMiniature Banana Plug, SingleRoHS
BU-P1081-36-2BU-P1081-36-2TEST LEAD BANANA TO BANANA 36" Vertical Stacking (Both Connectors)Banana to BananaMiniature Banana Plug, SingleMiniature Banana Plug, SingleRoHS
BU-P1081-36-4BU-P1081-36-4TEST LEAD BANANA TO BANANA 36" Vertical Stacking (Both Connectors)Banana to BananaMiniature Banana Plug, SingleMiniature Banana Plug, SingleRoHS

View in Parametric Search