Print Print this page
 
Curtis Industries
71000 Series
Curtis Industries
BT and H Series
 
Curtis Industries
CB and CFT Series
  • Images

BT and H Series

Terminal Barrier Blocks

Curtis Industries

High and medium power terminal blocks.

Specifications
  • Barrier Type:2 Wall (Dual)
  • Bottom Termination:Closed
  • Current Rating (Amps):30A ~ 75A
  • Features:Flange
  • Material - Insulation:Polyester Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Chassis, Panel
  • Number of Circuits:1 ~ 12
  • Number of Rows:2
  • Number of Wire Entries:2 ~ 24
  • Operating Temperature:130°C
  • Terminal Block Type:Barrier Block
  • Top Termination:Screws
  • Voltage Rating:600V
  • Wire Gauge:4-16 AWG ~ 10-22 AWG
Parts

View in Parametric Search

H-2H-2CONN BARRIER STRIP 2CIRC 0.652" Barrier Block240.652" (16.56mm)RoHS
H-3H-3CONN BARRIER STRIP 3CIRC 0.652" Barrier Block360.652" (16.56mm)RoHS
H-4H-4CONN BARRIER STRIP 4CIRC 0.652" Barrier Block480.652" (16.56mm)RoHS
BT-6BT-6CONN BARRIER STRIP 6CIRC 0.652" Barrier Block6120.652" (16.56mm)RoHS
BT-7BT-7CONN BARRIER STRIP 7CIRC 0.652" Barrier Block7140.652" (16.56mm)RoHS
H-5H-5CONN BARRIER STRIP 5CIRC 0.652" Barrier Block5100.652" (16.56mm)RoHS
BT-8BT-8CONN BARRIER STRIP 8CIRC 0.652" Barrier Block8160.652" (16.56mm)RoHS
H-6H-6CONN BARRIER STRIP 6CIRC 0.652" Barrier Block6120.652" (16.56mm)RoHS
BT-10BT-10CONN BARRIER STRP 10CIRC 0.652" Barrier Block10200.652" (16.56mm)RoHS
H-7H-7CONN BARRIER STRIP 7CIRC 0.652" Barrier Block7140.652" (16.56mm)RoHS
H-8H-8CONN BARRIER STRIP 8CIRC 0.652" Barrier Block8160.652" (16.56mm)RoHS
BT-12BT-12CONN BARRIER STRP 12CIRC 0.652" Barrier Block12240.652" (16.56mm)RoHS
H-9H-9CONN BARRIER STRIP 9CIRC 0.652" Barrier Block9180.652" (16.56mm)RoHS
H-10H-10CONN BARRIER STRP 10CIRC 0.652" Barrier Block10200.652" (16.56mm)RoHS
H-12H-12CONN BARRIER STRP 12CIRC 0.652" Barrier Block12240.652" (16.56mm)RoHS
H-1H-1CONN BARRIER STRIP 1CIRCUIT Barrier Block12-RoHS
BT-2BT-2CONN BARRIER STRIP 2CIRC 0.652" Barrier Block240.652" (16.56mm)RoHS
BT-3BT-3CONN BARRIER STRIP 3CIRC 0.652" Barrier Block360.652" (16.56mm)RoHS
BT-4BT-4CONN BARRIER STRIP 4CIRC 0.652" Barrier Block480.652" (16.56mm)RoHS
BT-5BT-5CONN BARRIER STRIP 5CIRC 0.652" Barrier Block5100.652" (16.56mm)RoHS
H-11H-11CONN BARRIER STRP 11CIRC 0.652" Barrier Block11220.652" (16.56mm)RoHS

View in Parametric Search