Print Print this page
 
Sumitomo Electric Interconnect Products, Inc.
SUMITUBE™ W3B2S Series
TE Connectivity Aerospace, Defense and Marine
BSTS Series
 
TE Connectivity Aerospace, Defense and Marine
DR-25 Series

BSTS Series

Heat Shrink Tubing

TE Connectivity Aerospace, Defense and Marine

Specifications
  • Color:Black
  • Inner Diameter - Recovered:0.100" (2.54mm)
  • Inner Diameter - Supplied:0.300" (7.62mm)
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-55°C ~ 110°C
  • Recovered Wall Thickness:0.070" (1.78mm)
  • Shelf Life:144 Months
  • Shrink Temperature:90°C
  • Shrinkage Ratio:3 to 1
  • Storage/Refrigeration Temperature:32°F ~ 95°F (0°C ~ 35°C)
  • Type:Tubing, Semi Rigid
Parts